D2GW-A03D

Omron Electronics
653-D2GW-A03D
D2GW-A03D

Fabr.:

Descripción:
Interruptores básicos / de disparo Ultra Subminature Basic Switch

Modelo ECAD:
Descargue el Cargador de bibliotecas gratuito para convertir este archivo para su herramienta ECAD. Obtenga más información del modelo ECAD.

En existencias: 515

Existencias:
515 Puede enviarse inmediatamente
Plazo de producción de fábrica:
26 Semanas Tiempo estimado para la producción en fábrica para cantidades superiores a las mostradas.
Mínimo: 1   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:

Precio (EUR)

Cant. Precio unitario
Precio total
1,66 € 1,66 €
1,19 € 11,90 €
1,10 € 27,50 €
1,05 € 52,50 €
1,01 € 101,00 €

Atributo del producto Valor del atributo Seleccionar atributo
Omron
Categoría de producto: Interruptores básicos / de disparo
RoHS:  
D2GW
Ultra Subminiature
SPST-NO
OFF - (ON)
Plunger, Pin
10 mA
13.5 VDC
1.2 N
Solder Pin
PCB Mount
IP67
Tray
Modelo de actuador: Plunger
Marca: Omron Electronics
Iluminado: Non-Illuminated
Vida: 200000 Cycles
Temperatura operativa máxima: + 85 C
Temperatura operativa mínima: - 40 C
Producto: Standard Switches
Tipo de producto: Snap Action Switches
Cantidad del paquete de fábrica: 500
Subcategoría: Switches
Alias de parte #: D2GWA03DBYOMR
Peso unitario: 400 mg
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla
Seleccione al menos una casilla para mostrar productos similares dentro de esta categoría.
Atributos seleccionados: 0

Esta funcionalidad requiere que JavaScript esté habilitado.

TARIC:
8536508099
CNHTS:
8536500090
USHTS:
8536509065
ECCN:
EAR99

D2GW Sealed Ultra-Subminiature Basic Switches

Omron Electronics D2GW Sealed Ultra-Subminiature Basic Switches feature a compact size of 8.3mm x 6.5mm x 5.3mm, 13.5VDC rated voltage, and 10mA resistive load. These switches have double-sided twin sliding contacts that provide high performance due to high contract reliability and foreign material being cleaned out by the sliding contact mechanism. The D2GW series offers press-fit terminals that enable solder-less contact, micro-load support thanks to high contact reliability, and quiet operation from the sliding structure. Omron Electronics D2GW Switches are an ideal switch solution for EV charging stations, electronic locks, security devices, and home appliances.

Recreational Vehicle Solutions

Omron Electronics manufactures a broad selection of reliable and durable components for recreational vehicle solutions. The product lineup includes relays and switches skillfully engineered to withstand the harsh conditions of recreational vehicle applications. The relays are small and designed to run off 12V or 24V battery systems typically used in small mobility vehicles. The relays also offer load support and high inrush capability for motors and lighting applications. The sealed micro switches are ideal for areas with water spray or excessive dust (IP67 rated). The switches are available in a variety of contact ratings, terminals, levers, and mounting styles. The Omron recreational vehicle product lineup can be used for detection applications such as seating detection, security components like headlamps and flashers, and battery power distribution, including DC high-voltage emergency shutoff.

EV Residential V2H Charging Solutions

Omron Electronics features a range of electronic components for applications involving electric vehicle (EV) residential vehicle-to-home (V2H) charging. The increasing popularity of EVs means drivers need a convenient place to charge them, such as their homes. Omron V2H charging components are designed to provide manufacturers with the reliability and durability required for at-home charging solutions.

EV DC Fast Charging Solutions

Omron Electronics designs a wide array of electronic components for electric vehicle (EV) DC charging applications. DC fast chargers are installed at locations such as highway service areas and busy metro areas. These chargers provide drivers with quick charging for their EVs. Omron EV DC charging components offer reliability and precision to help manufacturers create EV chargers with short charging times.

EV AC Charging Solutions

Omron Electronics offers electronic components for electric vehicle (EV) AC charging applications. With the increasing demand for EVs worldwide, the charging infrastructure is also expanding. This includes the number of EV charging stations in homes and cities. There is a growing trend to develop EV chargers with high-capacity output to achieve shorter charging times. Omron EV AC charging components are engineered with precision to help manufacturers reach that goal.