TAP800K7K5E

Ohmite
588-TAP800K7K5E
TAP800K7K5E

Fabr.:

Descripción:
Resistores planares - Montaje de chasis 800W 7.5K Ohms 10% High Power
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
18 Semanas Tiempo estimado para la producción en fábrica.
Mínimo: 25   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:
Este producto se envía de forma GRATUITA

Precio (EUR)

Cant. Precio unitario
Precio total
168,41 € 4.210,25 €

Atributo del producto Valor del atributo Seleccionar atributo
Ohmite
Categoría de producto: Resistores planares - Montaje de chasis
RoHS:  
7.5 kOhms
800 W
5 kV
10 %
Flange
150 PPM / C
59.2 mm
56.8 mm
31.5 mm
Heat Sinkable Resistor
- 55 C
+ 150 C
TAP800
Bulk
Marca: Ohmite
Estilo de montaje: Chassis Mount
Tipo de producto: Planar Resistors
Cantidad del paquete de fábrica: 1
Subcategoría: Resistors
Peso unitario: 111 g
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
8533290000
CNHTS:
8533290000
CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
853329000
KRHTS:
8533299000
MXHTS:
8533299900
BRHTS:
85332900
ECCN:
EAR99
Clasificaciones de origen
País de origen:
Austria
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país puede cambiar en el momento del envío.

TAP Heat Sinkable Planar Resistors

Ohmite TAP Series Heat Sinkable Planar Resistors deliver continuous power when properly mounted to a heat sink. These resistors are available in 2000W, 1000W, 800W, 650W, and 600W versions. Ohmite TAP Series Heat Sinkable Planar Resistors feature a small footprint and are ideal for motor control, power supplies, robotics, and control devices.

TAP800 800W Heat Sinkable Planar Resistor

Ohmite TAP800 800W Heat Sinkable Planar Resistor dissipates 800W of power when used with a liquid or air-cooled heat sink system. The TAP800 resistors feature ideal heat transfer, optimum discharge, and are encapsulated with a special resin-filled epoxy casing. This casing comes with a large creepage distance to mass, large air distance between terminals, and a high insulation resistance (CTI 600). The resistive element is specially designed for low inductance and capacitance and provides stable performance in addition to high wattage and pulse loading capability.