P9-900038

OTTO
999-P9-900038
P9-900038

Fabr.:

Descripción:
Pulsadores P9-113121W EXCEPT WITHOUT BUTTON CAP
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
OTTO
Categoría de producto: Pulsadores
P9
Standard Switches
Sealed
Non-Illuminated
SPST
Panel Mount
Flush
3 A, 5 A
28 VDC
115 VAC
IP64
Solder Terminal
Gray
Gold
Tamaño del actuador: 0.09 in
Material del actuador: Thermoplastic (TP)
Modelo de actuador: Button, Flush Dome
Marca: OTTO
Color: Orange
Características: Momentary Action, Small Bezel, Snap-In Case
Material de la carcasa: Thermoplastic (TP)
Vida: 25000 Cycle
Temperatura operativa máxima: + 85 C
Temperatura operativa mínima: - 40 C
Tipo de producto: Pushbutton Switches
Cantidad del paquete de fábrica: 1
Subcategoría: Switches
Sello terminal: Sealed
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
8536500090
USHTS:
8536509031
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
P9 Dome Pushbutton Switches

OTTO P9 Dome Pushbutton Switches are available in flush and raised dome button styles, and with a gloss or matte finish. The P9 Switches come with a threaded case for hex nut mounting or with a snap-in case. High contact pressure and a unique contact design provide low contact resistance for logic level switching capability, as well as, full-rated service. The switch series features short behind-panel depth and offers excellent mechanical and electrical performance while operating under severe conditions found in demanding applications.