K2BBLTDADA

OTTO
999-K2BBLTDADA
K2BBLTDADA

Fabr.:

Descripción:
Interruptores oscilantes RkrSwitch(1C1)/(-C2) NONE 2-C1/4-C2 DPDT
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
6 Semanas Tiempo estimado para la producción en fábrica.
Mínimo: 1   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:

Precio (EUR)

Cant. Precio unitario
Precio total
28,41 € 28,41 €
25,83 € 258,30 €
24,22 € 605,50 €
23,18 € 1.159,00 €
21,60 € 2.160,00 €
20,52 € 5.130,00 €
19,70 € 9.850,00 €
1.000 Cotización

Atributo del producto Valor del atributo Seleccionar atributo
OTTO
Categoría de producto: Interruptores oscilantes
RoHS:  
Rocker Switches
Sealed Rocker Switch
Illuminated
Amber
LED
DPDT
(ON) - NONE - ON
5 A, 16 A
125 VAC, 250 VAC
28 VDC
Screw
Rocker
Black
Panel Mount
Sealed
Silver
IP68S, IP69K
Marca: OTTO
Tipo de producto: Rocker Switches
Serie: K2
Cantidad del paquete de fábrica: 1
Subcategoría: Switches
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
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99
Clasificaciones de origen
País de origen:
Estados Unidos
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país puede cambiar en el momento del envío.

K1 & K2 Rocker Switches

OTTO K1 and K2 Rocker Switches are ignition-protected, fit industry-standard panel openings, and include illuminated options. These rugged, high-performance switches are sealed to IP68S and IP69K and feature panel-sealed construction with an optional panel gasket and a snap-in design that accommodates a wide range of panel cutouts. The K1 switches are offered in a single-pole configuration, while the K2 switches come in both single- and double-pole configurations. Both series have illuminated models. The illumination can be either independent or dependent on the switch's position, or a combination of both, and is available with incandescent, LED, or neon light sources. OTTO K1 and K2 Rocker Switches are ideal for severe conditions found in marine, appliances, heavy equipment, and industrial control applications.