GK0WCM-P09WMM0-000L

ODU
394-K0WCMP09WMM0000L
GK0WCM-P09WMM0-000L

Fabr.:

Descripción:
Conectores circulares de presionar y jalar Receptacle with break-away locking for rear panel mounting

Modelo ECAD:
Descargue el Cargador de bibliotecas gratuito para convertir este archivo para su herramienta ECAD. Obtenga más información del modelo ECAD.

En existencias: 3

Existencias:
3 Puede enviarse inmediatamente
Plazo de producción de fábrica:
16 Semanas Tiempo estimado para la producción en fábrica para cantidades superiores a las mostradas.
Mínimo: 1   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:
Este producto se envía de forma GRATUITA

Precio (EUR)

Cant. Precio unitario
Precio total
113,86 € 113,86 €

Atributo del producto Valor del atributo Seleccionar atributo
ODU
Categoría de producto: Conectores circulares de presionar y jalar
RoHS:  
Receptacle
Socket (Female)
9 Contact
0
Panel
Solder
IP6K8, IP6K9
AMC HD
Marca: ODU
Valor de corriente: 1 A, 5 A
Tipo de producto: Circular Push Pull Connectors
Cantidad del paquete de fábrica: 1
Subcategoría: Circular Connectors
Nombre comercial: ODU AMC
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla
Seleccione al menos una casilla para mostrar productos similares dentro de esta categoría.
Atributos seleccionados: 0

Esta funcionalidad requiere que JavaScript esté habilitado.

USHTS:
8536694030
ECCN:
EAR99

AMC® High-Density Miniature High-Speed Connectors

ODU AMC® High-Density Miniature High-Speed Connectors provide an advanced solution for military, medical, and industrial applications that require significant weight and space reduction. These connectors offer high-performance data transmission, high reliability, and easy handling. The product portfolio includes USB 3.2 Gen 1x1, USB 2.0, HDMI, and Ethernet equivalent transfer data rates. The series offers 70% weight reduction and shell diameters as small as 7mm and up to 18.5mm. The shells are keyed and color-coded to ensure reliable and simple handling. Other features include IP68 protection, 5000 mating cycles, a break-away function for safety, rugged / non-reflective surfaces, and high-speed data transfer.

High-Speed & High-Density Connectors

ODU High-Speed and High-Density Connectors are designed for military, medical, and industrial applications and offer USB 3.2 Gen 1x11, USB 2.01, HDMI1, and Ethernet1 equivalent data transmission protocols. These connectors utilize high-contact density and high-speed data technology for significant space and weight reductions. Other features include 360° shielding and saltwater resistance. ODU High-Speed and High-Density Connectors provide a long service life and excellent shock and vibration resistance, including in harsh environments.

AMC® High-Density Connectors with Dual Lock

ODU AMC® High-Density Connectors with Dual Lock Capability act as a flexible 2-in-1 solution. These connectors enable both fast locking/unlocking of the connection and provide additional protection through screw locking in case of high resistance to vibration when necessary. The ODU AMC® High-Density connectors feature high-speed data transfer capability using USB® 3.1 Gen1, USB® 2.0, and high-contact density with 2 to 27 contacts and 3 sizes. These connectors with screw locks incorporate extremely rugged housings with non-reflecting surfaces and up-to-class IP6K9K. The ODU AMC® High-Density connectors are ideal for military, security, test and measurement, and industrial applications.