CCA-009-I36R152

NorComp
636-CCA-009-I36R152
CCA-009-I36R152

Fabr.:

Descripción:
Cables D-Sub MICRO-D CABLE ASSEMBLY FEMALE TO BLUNT CUT

En existencias: 28

Existencias:
28 Puede enviarse inmediatamente
Plazo de producción de fábrica:
17 Semanas Tiempo estimado para la producción en fábrica para cantidades superiores a las mostradas.
Mínimo: 1   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:

Precio (EUR)

Cant. Precio unitario
Precio total
28,32 € 28,32 €
24,29 € 242,90 €
22,99 € 574,75 €
21,89 € 1.094,50 €
21,21 € 2.121,00 €

Atributo del producto Valor del atributo Seleccionar atributo
NorComp
Categoría de producto: Cables D-Sub
RoHS:  
D-Type Cable Assembly
DB9, Micro
9 Position
No Connector
Female
28 AWG
3 ft
Black
Shielded
Bulk
Marca: NorComp
Tipo de producto: D-Sub Cables
Serie: CCA
Cantidad del paquete de fábrica: 25
Subcategoría: Cable Assemblies
Nombre comercial: MICRO-D
Peso unitario: 52,618 g
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
8544421000
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99
Clasificaciones de origen
País de origen:
China
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país puede cambiar en el momento del envío.

Medical Interconnect Solutions

Norcomp Medical Interconnect Solutions include a broad range of connectors, cable assemblies, and backshells designed for durability and a long lifespan. From in-home monitoring to the emergency room, reliable devices are the lifeline between patients and medical professionals. Norcomp offers interconnect solutions that ensure these vital devices never miss a beat. The comprehensive portfolio features miniature connectors, corrosion-resistant interconnects, shielded designs, and much more.

MICRO-D Cable Assemblies

NorComp MICRO-D Cable Assemblies are designed for commercial applications where space is at a premium but a robust I/O connector solution is still required. The MICRO-D connector features a metal-to-metal interface for a robust mechanical connection allowing for maximum shield effectiveness with a footprint that is less than 1/3 the size of a standard D-Sub connector. Offering a 1A contact rating, the NorComp MICRO-D connectors are available in three industry-standard sizes: 9, 15, 25 positions and a variety of termination types, including cable mount, vertical board mount, and right angle board mount. MICRO-D Cable Assemblies are well-suited for military (COTS), medical, industrial, handheld computers, and remote monitoring systems.