198-015-213L031

NorComp
636-198-015-213L031
198-015-213L031

Fabr.:

Descripción:
Conectores de alta densidad D-sub 15P FEMALE
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
5,31 € 5,31 €
4,96 € 49,60 €
4,80 € 120,00 €
3,59 € 179,50 €
3,50 € 1.750,00 €
3,22 € 3.220,00 €
3,01 € 7.525,00 €

Atributo del producto Valor del atributo Seleccionar atributo
NorComp
Categoría de producto: Conectores de alta densidad D-sub
15 Position
3 Row
Female
Through Hole
Straight
Gold
2 A
Marca: NorComp
Material del contacto: Phosphor Bronze
Filtrado: Unfiltered
Tipo de producto: High Density D-Sub Connectors
Material de la cubierta: Steel
Recubrimiento de la carcasa: Nickel
Tamaño de la carcasa: 3
Cantidad del paquete de fábrica: 50
Subcategoría: D-Sub Connectors
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
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Clasificaciones de origen
País de origen:
Taiwán
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país puede cambiar en el momento del envío.

High Density D-Sub Connectors

NorComp High Density D-Sub Connectors are available in cable and board mount options. Cable mount options include crimp and solder cup and the board mount options include Dip Solder, Wire Wrap, High Profile, Right Angle, & Surface Mount (SMT). This comprehensive NorComp High Density Density D-Sub product offering is available in both stamped & formed and machined contact options.

D-Sub Solutions

NorComp D-Sub Solutions offer a broad range of higher reliability D-Sub connectors, backshells, and hoods. NorComp's D-Sub product line is designed for applications that require a rugged, robust I/O connector system with various styles and mounting options. All are used in multiple industries, including computer, industrial, medical, and military markets.