191-025-113L561

NorComp
636-191-025-113L561
191-025-113L561

Fabr.:

Descripción:
Conectores estándar D-sub 25POS Male 5A Steel
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
4,16 € 4,16 €
3,89 € 38,90 €
2,87 € 143,50 €
2,75 € 1.375,00 €
2,54 € 2.540,00 €
2,43 € 6.075,00 €
2,34 € 11.700,00 €

Atributo del producto Valor del atributo Seleccionar atributo
NorComp
Categoría de producto: Conectores estándar D-sub
RoHS:  
25 Position
Pin (Male)
Solder
Panel
Straight
2 Row
Male
Gold
Plug
3 (B)
Steel
Nickel
Unfiltered
191
Marca: NorComp
Material del contacto: Brass
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: TW
Valor de corriente: 5 A
Material de aislamiento: Thermoplastic Polyester
Temperatura operativa máxima: + 125 C
Temperatura operativa mínima: - 55 C
Tipo de producto: D-Sub Connectors - Standard Density
Cantidad del paquete de fábrica: 50
Subcategoría: D-Sub Connectors
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla
Seleccione al menos una casilla para mostrar productos similares dentro de esta categoría.
Atributos seleccionados: 0

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

D-Sub Standard Connectors

NorComp D-Sub Standard Connectors are available in cable and board mount options. The cable mount options include crimp, solder cup, and low profile IDC, and the board mount options include Dip Solder, Wire Wrap, High Profile, Right Angle, Surface Mount (SMT), and Press Fit. This comprehensive NorComp Standard Density D-Sub product is available in stamped, formed, and machined contact options.

D-Sub Solutions

NorComp D-Sub Solutions offer a broad range of higher reliability D-Sub connectors, backshells, and hoods. NorComp's D-Sub product line is designed for applications that require a rugged, robust I/O connector system with various styles and mounting options. All are used in multiple industries, including computer, industrial, medical, and military markets.