191-015-213L001

NorComp
636-191-015-213L001
191-015-213L001

Fabr.:

Descripción:
Conectores estándar D-sub 15POS FEM 5A Steel
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
3,19 € 3,19 €
2,91 € 29,10 €
2,21 € 55,25 €
2,20 € 154,00 €
2,14 € 1.198,40 €
1,88 € 1.974,00 €
1,76 € 4.435,20 €
1,69 € 8.517,60 €

Atributo del producto Valor del atributo Seleccionar atributo
NorComp
Categoría de producto: Conectores estándar D-sub
RoHS:  
15 Position
Socket (Female)
Solder Tail
Panel
Vertical
2 Row
Female
Gold
Receptacle
2 (A)
Steel
Nickel
Unfiltered
191
Marca: NorComp
Material del contacto: Phosphor Bronze
Valor de corriente: 5 A
Material de aislamiento: Thermoplastic Polyester
Temperatura operativa máxima: + 125 C
Temperatura operativa mínima: - 55 C
Tipo de producto: D-Sub Connectors - Standard Density
Cantidad del paquete de fábrica: 70
Subcategoría: D-Sub Connectors
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
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Clasificaciones de origen
País de origen:
Taiwán
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país puede cambiar en el momento del envío.

D-Sub Standard Connectors

NorComp D-Sub Standard Connectors are available in cable and board mount options. The cable mount options include crimp, solder cup, and low profile IDC, and the board mount options include Dip Solder, Wire Wrap, High Profile, Right Angle, Surface Mount (SMT), and Press Fit. This comprehensive NorComp Standard Density D-Sub product is available in stamped, formed, and machined contact options.

D-Sub Solutions

NorComp D-Sub Solutions offer a broad range of higher reliability D-Sub connectors, backshells, and hoods. NorComp's D-Sub product line is designed for applications that require a rugged, robust I/O connector system with various styles and mounting options. All are used in multiple industries, including computer, industrial, medical, and military markets.