189-037-513R491

NorComp
636-189-037-513R491
189-037-513R491

Fabr.:

Descripción:
Conectores de doble puerto D-sub RA 37POS FEM/FEM 5A
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
Mínimo: 240   Múltiples: 20
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:
Este producto se envía de forma GRATUITA

Precio (EUR)

Cant. Precio unitario
Precio total
11,98 € 2.875,20 €
11,64 € 5.820,00 €
11,28 € 11.280,00 €
2.500 Cotización

Atributo del producto Valor del atributo Seleccionar atributo
NorComp
Categoría de producto: Conectores de doble puerto D-sub
RoHS:  
Female / Female
2 Row
37 Position
Through Hole
Gold
5 A
Right Angle
Marca: NorComp
Material del contacto: Brass
Filtrado: Unfiltered
Temperatura operativa máxima: + 105 C
Temperatura operativa mínima: - 55 C
Número de puertos: 2 Port
Tipo de producto: Dual Port D-Sub Connectors
Serie: 189
Material de la cubierta: Steel
Recubrimiento de la carcasa: Nickel
Cantidad del paquete de fábrica: 20
Subcategoría: D-Sub Connectors
Nombre comercial: STACKED
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
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Clasificaciones de origen
País de origen:
Taiwán
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país puede cambiar en el momento del envío.

Dual-Port Stacked D-Sub Connectors

NorComp Dual-Port Stacked D-Sub Connectors provide multiple connector ports in a limited PCB space by stacking two right angle D-Sub connectors atop each other. These high-temperature, UL 94V-0 thermoplastic connectors are available in four industry-standard sizes (9, 15, 25, 37) and three different connector spacing options (0.625” | 0.750” | 0.900”). Each connector offers high performance, stamped contacts, and a condensed footprint. NorComp Dual-Port D-Sub Connectors include male / female over male / female configurations with hardware options that include flush inserts, hex standoffs, metal brackets, and more.

D-Sub Solutions

NorComp D-Sub Solutions offer a broad range of higher reliability D-Sub connectors, backshells, and hoods. NorComp's D-Sub product line is designed for applications that require a rugged, robust I/O connector system with various styles and mounting options. All are used in multiple industries, including computer, industrial, medical, and military markets.