174-E25-113R141

NorComp
636-174-E25-113R141
174-E25-113R141

Fabr.:

Descripción:
Conectores estándar D-sub 25POS Male 5A Steel

Modelo ECAD:
Descargue el Cargador de bibliotecas gratuito para convertir este archivo para su herramienta ECAD. Obtenga más información del modelo ECAD.

En existencias: 406

Existencias:
406 Puede enviarse inmediatamente
Plazo de producción de fábrica:
15 Semanas Tiempo estimado para la producción en fábrica para cantidades superiores a las mostradas.
Mínimo: 1   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:

Precio (EUR)

Cant. Precio unitario
Precio total
11,60 € 11,60 €
10,29 € 102,90 €
9,88 € 197,60 €
9,49 € 569,40 €
8,96 € 896,00 €
8,17 € 2.124,20 €
7,02 € 3.510,00 €
7,01 € 7.010,00 €

Atributo del producto Valor del atributo Seleccionar atributo
NorComp
Categoría de producto: Conectores estándar D-sub
RoHS:  
25 Position
Pin (Male)
Solder
Panel
Right Angle
2 Row
Male
Gold
Plug
3 (B)
Steel
Nickel
Unfiltered
174
Marca: NorComp
Material del contacto: Brass
Tipo de contacto: Machined Contacts
Valor de corriente: 5 A
Material de aislamiento: Thermoplastic, Glass-Filled
Temperatura operativa máxima: + 100 C
Temperatura operativa mínima: - 50 C
Tipo de producto: D-Sub Connectors - Standard Density
Cantidad del paquete de fábrica: 20
Subcategoría: D-Sub Connectors
Nombre comercial: M-SERIES
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla
Seleccione al menos una casilla para mostrar productos similares dentro de esta categoría.
Atributos seleccionados: 0

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

D-Sub Standard Connectors

NorComp D-Sub Standard Connectors are available in cable and board mount options. The cable mount options include crimp, solder cup, and low profile IDC, and the board mount options include Dip Solder, Wire Wrap, High Profile, Right Angle, Surface Mount (SMT), and Press Fit. This comprehensive NorComp Standard Density D-Sub product is available in stamped, formed, and machined contact options.

D-Sub Solutions

NorComp D-Sub Solutions offer a broad range of higher reliability D-Sub connectors, backshells, and hoods. NorComp's D-Sub product line is designed for applications that require a rugged, robust I/O connector system with various styles and mounting options. All are used in multiple industries, including computer, industrial, medical, and military markets.

M-Series - Machined Connector Performance

NorComp robust High Density Screw Machined D-Subs are designed with a reduced footprint for applications where space is limited and durable performance is required. Available in 15, 26, 44, and 62 sizes/positions, NorComp's metal shell High Density Screw Machined D-Subs provide EMI/RFI shielding and accommodate standard D-sub Backshells. The devices are available in vertical and right angle PC board mount, as well as solder cup for external or panel mounted cable applications.