172-E15-103R911

NorComp
636-172-E15-103R911
172-E15-103R911

Fabr.:

Descripción:
Conectores estándar D-sub 15POS Male 5A Steel

Modelo ECAD:
Descargue el Cargador de bibliotecas gratuito para convertir este archivo para su herramienta ECAD. Obtenga más información del modelo ECAD.

En existencias: 59

Existencias:
59 Puede enviarse inmediatamente
Las cantidades mayores que 59 estarán sujetas a requisitos de pedido mínimo.
Mínimo: 1   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:

Precio (EUR)

Cant. Precio unitario
Precio total
4,74 € 4,74 €
4,02 € 40,20 €
3,78 € 94,50 €
3,59 € 179,50 €
3,41 € 238,70 €
3,17 € 887,60 €
3,03 € 1.696,80 €
2,88 € 3.024,00 €
2,72 € 6.854,40 €

Atributo del producto Valor del atributo Seleccionar atributo
NorComp
Categoría de producto: Conectores estándar D-sub
RoHS:  
REACH - SVHC:
15 Position
Pin (Male)
Solder Cup
Wire
Straight
2 Row
Male
Gold
Plug
2 (A)
Steel
Nickel
Unfiltered
172-E
Marca: NorComp
Material del contacto: Brass
Tipo de contacto: Machined Contacts
Valor de corriente: 5 A
Material de aislamiento: Thermoplastic, Glass-Filled
Temperatura operativa máxima: + 100 C
Temperatura operativa mínima: - 50 C
Tipo de producto: D-Sub Connectors - Standard Density
Cantidad del paquete de fábrica: 70
Subcategoría: D-Sub Connectors
Nombre comercial: M-SERIES
Peso unitario: 14,347 g
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
8536699099
CNHTS:
8536901100
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Clasificaciones de origen
País de origen:
Taiwán
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país puede cambiar en el momento del envío.

D-Sub Standard Connectors

NorComp D-Sub Standard Connectors are available in cable and board mount options. The cable mount options include crimp, solder cup, and low profile IDC, and the board mount options include Dip Solder, Wire Wrap, High Profile, Right Angle, Surface Mount (SMT), and Press Fit. This comprehensive NorComp Standard Density D-Sub product is available in stamped, formed, and machined contact options.

D-Sub Solutions

NorComp D-Sub Solutions offer a broad range of higher reliability D-Sub connectors, backshells, and hoods. NorComp's D-Sub product line is designed for applications that require a rugged, robust I/O connector system with various styles and mounting options. All are used in multiple industries, including computer, industrial, medical, and military markets.

M-Series - Machined Connector Performance

NorComp robust High Density Screw Machined D-Subs are designed with a reduced footprint for applications where space is limited and durable performance is required. Available in 15, 26, 44, and 62 sizes/positions, NorComp's metal shell High Density Screw Machined D-Subs provide EMI/RFI shielding and accommodate standard D-sub Backshells. The devices are available in vertical and right angle PC board mount, as well as solder cup for external or panel mounted cable applications.