NHD-7.0-800480EF-ASXN#

Newhaven Display
763-70800480EFASXN#
NHD-7.0-800480EF-ASXN#

Fabr.:

Descripción:
Pantallas y accesorios TFT 7" Sunlight Readable TFT MVA View
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
18 Semanas Tiempo estimado para la producción en fábrica.
Mínimo: 1000   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:
Este producto se envía de forma GRATUITA

Precio (EUR)

Cant. Precio unitario
Precio total
53,04 € 53.040,00 €

Atributo del producto Valor del atributo Seleccionar atributo
Newhaven Display
Categoría de producto: Pantallas y accesorios TFT
RoHS:  
85 mA
TFT LCD Displays
Transmissive
7 in
WVGA
800 x 480
24-bit Parallel RGB
Without Touch Panel
LED
1000 cd/m2
153.84 mm x 85.63 mm
165 mm x 104 mm x 3.5 mm
3.3 V
Bulk
Color del fondo: Normally White
Marca: Newhaven Display
Temperatura operativa máxima: + 70 C
Temperatura operativa mínima: - 20 C
Tipo de producto: TFT Displays
Cantidad del paquete de fábrica: 1
Subcategoría: Displays
Peso unitario: 193,388 g
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
8524110000
CNHTS:
8524919000
CAHTS:
8524119000
USHTS:
8524111000
JPHTS:
852411000
KRHTS:
8524119000
MXHTS:
8524110100
BRHTS:
85241100
ECCN:
EAR99
Clasificaciones de origen
País de origen:
China
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país puede cambiar en el momento del envío.

7" TFT LCD Modules

Newhaven Display 7" Thin-Film-Transistor (TFT) LCD Modules come with an option of a standard display panel, resistive touch panel, and capacitive touch panel. These displays are available in twisted nematic (TN) and multi-domain vertical arrangement (MVA) technologies. Other features include 24-bit digital RGB interface, 800px x 480px resolution, LED backlight, and 16.7 million colors. Newhaven Display 7" Thin-Film-Transistor (TFT) LCD Modules have a wide temperature range of -20°C to +70°C and are RoHS compliant.

TFT Displays & Modules

Newhaven Display TFT (Thin-Film Transistor) Displays and Modules deliver full-color, high-resolution visual performance engineered for modern embedded systems. These displays include TN and IPS technology options, with IPS panels offering wide viewing angles, enhanced color accuracy, and improved outdoor readability. The TFT displays offer touchscreen options, including resistive and capacitive touch panels. These displays are available in sizes ranging from 1.5in to 10.1in, including square, round, and bar-type formats. Typical applications include industrial control systems, medical devices, consumer electronics, IoT dashboards, POS terminals, automotive/transportation, and controls/HVAC/security.