ACRF-3

Neutrik
568-ACRF-3
ACRF-3

Fabr.:

Descripción:
Conectores XLR XRL ORANGE RING

Modelo ECAD:
Descargue el Cargador de bibliotecas gratuito para convertir este archivo para su herramienta ECAD. Obtenga más información del modelo ECAD.

En existencias: 214

Existencias:
214 Puede enviarse inmediatamente
Mínimo: 1   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:

Precio (EUR)

Cant. Precio unitario
Precio total
1,03 € 1,03 €
0,877 € 87,70 €
0,869 € 173,80 €
0,378 € 189,00 €
0,362 € 362,00 €
0,348 € 696,00 €
0,33 € 1.650,00 €
0,326 € 3.260,00 €

Atributo del producto Valor del atributo Seleccionar atributo
Neutrik
Categoría de producto: Conectores XLR
RoHS:  
Accessories
Standard XLR
Female
ID Ring, Orange
ACRF
Marca: Neutrik
Color: Orange
Tipo de producto: XLR Connectors
Cantidad del paquete de fábrica: 100
Subcategoría: Audio & Video Connectors
Nombre comercial: etherCON
Peso unitario: 420 mg
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla
Seleccione al menos una casilla para mostrar productos similares dentro de esta categoría.
Atributos seleccionados: 0

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

etherCON® Connectors

NEUTRIK etherCON® Connectors provide solutions for data transfer and more in harsh and demanding environments. This etherCON series offers tailor-made products to suit state-of-the-art transmission classes in accordance with TIA / EIA 568C.2, ISO / EC 11801, and EN 50173-1 standards. NEUTRIK has developed an asymmetric push tab for space-sensitive applications such as plug-in modules and small portable devices. The asymmetric push tab can achieve approximately 20% vertical (stacking) space savings. NEUTRIK etherCON Connectors are ideally suited for applications such as professional audio, professional video, and lighting networks.

Medical Solutions

NEUTRIK Medical Solutions feature robust locking connector and cabling products that are deployed widely throughout the medical industry. NEUTRIK Medical products include fiber optic, Ethernet, HDMI, USB, multi-pin circular, power, and other solutions to provide trusted connectivity when it is needed most. These solutions are used in various vital applications, from distributed data to high-definition video, simple sensors to complex hybrid power-and-data solutions, paging to robotic surgical equipment, and more.

eSports Solutions

NEUTRIK eSports products provide high-impact, flexible, and scalable solutions that guarantee a reliable connection from local and regional competitions to national events. In the world of gaming, it's not just about the fastest computer, graphics card, or video display; it's about having the best connectivity that ensures a better gaming performance at the highest speeds and lowest latency. NEUTRIK eSports Solutions will help create memorable gaming experiences for various eSports applications.

Industrial Solutions

NEUTRIK provides a wide range of industrial solutions that include circular connectors, plugs and jacks, and powerCON®, etherCON®, opticalCON®, and XLR series. The circular connectors from NEUTRIK offer rugged all-metal housing, a flexible design, and high contact density. The powerCON series features lockable, robust, and reliable 3-pole equipment (AC) connectors, while etherCON connectors provide solutions for data transfer and more in harsh, demanding environments. The opticalCON series includes both DRAGONFLY and fiber optic connectors, and XLR connectors provide the professional audio industry with simple yet striking concepts in connector features.