PCA9957HN-ARD

NXP Semiconductors
771-PCA9957HN-ARD
PCA9957HN-ARD

Fabr.:

Descripción:
Herramientas de desarrollo de iluminación LED PCA9957HN-ARD

En existencias: 17

Existencias:
17 Puede enviarse inmediatamente
Plazo de producción de fábrica:
99 Semanas Tiempo estimado para la producción en fábrica para cantidades superiores a las mostradas.
Mínimo: 1   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:
Este producto se envía de forma GRATUITA

Precio (EUR)

Cant. Precio unitario
Precio total
90,82 € 90,82 €

Atributo del producto Valor del atributo Seleccionar atributo
NXP
Categoría de producto: Herramientas de desarrollo de iluminación LED
RoHS: N
Evaluation Boards
PCA9957HN LED Lighting Driver
3.3 V, 5 V
Marca: NXP Semiconductors
Tipo de producto: LED Lighting Development Tools
Cantidad del paquete de fábrica: 1
Subcategoría: Development Tools
Alias de parte #: 935417787598
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla
Seleccione al menos una casilla para mostrar productos similares dentro de esta categoría.
Atributos seleccionados: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

PCA9957HN-ARD Arduino Shield

NXP Semiconductors PCA9957HN-ARD Arduino Shield allows easy integration with Arduino EVKs to evaluate the PCA9957HN LED controller features for color mixing, blinking, and dimming LEDs. A graphical interface allows the user to easily explore the different functions of the driver to create an evaluation system. The evaluation board serves as a daughter card that can be connected through an Arduino port to various Arduino compatible (including original Arduino Uno R3) EVK/motherboards for testing and measuring the characteristics of the PCA9957HN Device Under Test (DUT).

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.