MFS2633HMBA0ADR2

NXP Semiconductors
771-MFS2633HMBA0ADR2
MFS2633HMBA0ADR2

Fabr.:

Descripción:
Productos de gestión de potencia especializada - PMIC FS26 Superset Part Number for ASIL B

Ciclo de vida:
Nuevo producto:
Novedad de este fabricante.
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
16 Semanas Tiempo estimado para la producción en fábrica.
Mínimo: 2000   Múltiples: 2000
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:
Este producto se envía de forma GRATUITA

Precio (EUR)

Cant. Precio unitario
Precio total
Bobina completo(s) (realice el pedido en múltiplos de 2000)
4,35 € 8.700,00 €
4.000 Cotización

Atributo del producto Valor del atributo Seleccionar atributo
NXP
Categoría de producto: Productos de gestión de potencia especializada - PMIC
RoHS:  
Reel
Marca: NXP Semiconductors
Tipo de producto: Power Management Specialized - PMIC
Cantidad del paquete de fábrica: 2000
Subcategoría: PMIC - Power Management ICs
Alias de parte #: 935465898528
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
8542399000
USHTS:
8542390070
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
Power Management Integrated Circuits (PMICs)

NXP Semiconductors Power Management Integrated Circuits (PMICs) optimize power efficiency and simplify supply sequencing for application processors across diverse applications. These NXP Semiconductors PMICs offer a comprehensive system solution by integrating switching/linear regulators and optional battery management features like a battery charger, coin cell charger, and power path selection. Configurable via OTP, our PMICs can be tailored to meet specific needs, supporting ASIL B/D functional safety requirements for enhanced reliability in safety-critical systems.

FS26 Safety System Basis Chips

NXP Semiconductors FS26 Safety System Basis Chips support entry and mid-range safety microcontrollers; these include the S32K3 series. The FS26 SBCs provide multiple power supplies and the flexibility to work with other microcontrollers targeting automotive electrification. Other applications for the FS26 consist of a power train, chassis, safety, and low-end gateway technology. The FS26 devices consist of several versions that are pin-to-pin and software compatible. These versions support many applications with Automotive Safety Integrity Levels (ASIL) B or D, presenting options in several output rails, voltage settings, operating frequencies, power-up sequencing, and integrated system-level features.

Battery Management Systems (BMS)

NXP Semiconductors Battery Management Systems (BMS) enhance the performance and ensure the safety of a battery pack composed of multiple cells. Functional safety is critical as lithium-ion batteries pose a significant safety hazard when operating outside a safe area. These devices offer high measurement accuracy after soldering and aging, with ISO 26262 support and ASIL D functional safety capability.