MFS2632AMBA0ADR2

NXP Semiconductors
771-MFS2632AMBA0ADR2
MFS2632AMBA0ADR2

Fabr.:

Descripción:
Productos de gestión de potencia especializada - PMIC Auto SBC

Ciclo de vida:
Descatalogado:
Retirada prevista. El fabricante va a descatalogar este producto.
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
16 Semanas Tiempo estimado para la producción en fábrica.
Mínimo: 2000   Múltiples: 2000
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:
Este producto se envía de forma GRATUITA

Precio (EUR)

Cant. Precio unitario
Precio total
Bobina completo(s) (realice el pedido en múltiplos de 2000)
4,30 € 8.600,00 €

Atributo del producto Valor del atributo Seleccionar atributo
NXP
Categoría de producto: Productos de gestión de potencia especializada - PMIC
RoHS:  
FS26
Automotive
SMD/SMT
LQFP-48
1.65 mA, 400 mA, 800 mA, 1.5 A
40 V
5 V
- 40 C
+ 125 C
Reel
Marca: NXP Semiconductors
País de ensamblaje: CN
País de difusión: US
País de origen: CN
Kit de desarrollo: KITFS26SKTEVM, KITFS26AEEVM
Voltaje operativo de suministro: 40 V
Rango de voltaje de salida: 800 mV to 3.35 V, 3 V, 5 V
Producto: Safety System Basis Chip
Tipo de producto: Power Management Specialized - PMIC
Cantidad del paquete de fábrica: 2000
Subcategoría: PMIC - Power Management ICs
Alias de parte #: 935446634528
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla
Seleccione al menos una casilla para mostrar productos similares dentro de esta categoría.
Atributos seleccionados: 0

TARIC:
8542399000
USHTS:
8542390090

Power Management Integrated Circuits (PMICs)

NXP Semiconductors Power Management Integrated Circuits (PMICs) optimize power efficiency and simplify supply sequencing for application processors across diverse applications. These NXP Semiconductors PMICs offer a comprehensive system solution by integrating switching/linear regulators and optional battery management features like a battery charger, coin cell charger, and power path selection. Configurable via OTP, our PMICs can be tailored to meet specific needs, supporting ASIL B/D functional safety requirements for enhanced reliability in safety-critical systems.

FS26 Safety System Basis Chips

NXP Semiconductors FS26 Safety System Basis Chips support entry and mid-range safety microcontrollers; these include the S32K3 series. The FS26 SBCs provide multiple power supplies and the flexibility to work with other microcontrollers targeting automotive electrification. Other applications for the FS26 consist of a power train, chassis, safety, and low-end gateway technology. The FS26 devices consist of several versions that are pin-to-pin and software compatible. These versions support many applications with Automotive Safety Integrity Levels (ASIL) B or D, presenting options in several output rails, voltage settings, operating frequencies, power-up sequencing, and integrated system-level features.

Electric Vehicle (EV) Traction Inverters

NXP Semiconductors Electric Vehicle (EV) Traction Inverters are critical devices in electric vehicles that convert DC power from the battery to AC power to drive the traction motor. The inverters provide high power levels from 80kW to over 200kW to withstand high temperatures while being lightweight.