MC33771CTP1AE

NXP Semiconductors
771-MC33771CTP1AE
MC33771CTP1AE

Fabr.:

Descripción:
Gestión de baterías Battery Cell Controller, Premium, 14 Channels, TPL, LQFP64

Modelo ECAD:
Descargue el Cargador de bibliotecas gratuito para convertir este archivo para su herramienta ECAD. Obtenga más información del modelo ECAD.

En existencias: 679

Existencias:
679 Puede enviarse inmediatamente
Plazo de producción de fábrica:
16 Semanas Tiempo estimado para la producción en fábrica para cantidades superiores a las mostradas.
Mínimo: 1   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:

Precio (EUR)

Cant. Precio unitario
Precio total
12,87 € 12,87 €
10,40 € 104,00 €
9,70 € 242,50 €
8,75 € 875,00 €
8,74 € 2.185,00 €
8,15 € 9.128,00 €
2.560 Cotización

Atributo del producto Valor del atributo Seleccionar atributo
NXP
Categoría de producto: Gestión de baterías
RoHS:  
Charge Management
Lithium-ion
5 V
5 mA
9.6 V to 61.6 V
LQFP-EP-64
SMD/SMT
AEC-Q100
MC33771C
Tray
Marca: NXP Semiconductors
Temperatura operativa máxima: + 150 C
Temperatura operativa mínima: - 40 C
Sensibles a la humedad: Yes
Corriente de suministro operativa: 8 mA
Tipo de producto: Battery Management
Cantidad del paquete de fábrica: 160
Subcategoría: PMIC - Power Management ICs
Alias de parte #: 935395161557
Peso unitario: 363,668 mg
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla
Seleccione al menos una casilla para mostrar productos similares dentro de esta categoría.
Atributos seleccionados: 0

Esta funcionalidad requiere que JavaScript esté habilitado.

TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99

SafeAssure™ Program for Functional Safety

NXP Semiconductors SafeAssure™ is a comprehensive program for fast time to market and scalability. NXP continues to design for safe and securely connected mobility, enabling carmakers to develop smarter solutions for assisted and autonomous driving, connectivity, and electrification challenges. NXP safety products are compliant with ISO 26262 and are created through the development process BCAM7, which complies with ISO 26262 and is certified by TÜV SÜD. NXP safety products are designed as SEooC, prepared to fit into a range of systems. The SafeAssure program at NXP implements Vision Zero, zero accidents on the road. Safety does not evolve overnight, but it is achievable with organizations committed to growing their safety expertise and competency.

Battery Management Systems (BMS)

NXP Semiconductors Battery Management Systems (BMS) enhance the performance and ensure the safety of a battery pack composed of multiple cells. Functional safety is critical as lithium-ion batteries pose a significant safety hazard when operating outside a safe area. These devices offer high measurement accuracy after soldering and aging, with ISO 26262 support and ASIL D functional safety capability.

MC33771 Li-ion Battery Cell Controller

NXP Semiconductors MC33771 Li-ion Battery Cell Controller is a 14-channel power management IC (PMIC) designed for automotive and industrial applications. NXP MC33771 Battery Cell Controller is ideal for use in hybrid electric vehicles (HEV), electric vehicles (EV), energy storage systems (ESS), and uninterruptible power supply (UPS) systems.