MC33771BSA2AER2

NXP Semiconductors
771-MC33771BSA2AER2
MC33771BSA2AER2

Fabr.:

Descripción:
Gestión de baterías Battery Cell Controller, Advanced, 8 Channels, SPI, LQFP64

Modelo ECAD:
Descargue el Cargador de bibliotecas gratuito para convertir este archivo para su herramienta ECAD. Obtenga más información del modelo ECAD.

Disponibilidad

Existencias:
No en almacén
Plazo de producción de fábrica:
16 Semanas Tiempo estimado para la producción en fábrica.
Mínimo: 1500   Múltiples: 1500
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:
Este producto se envía de forma GRATUITA

Precio (EUR)

Cant. Precio unitario
Precio total
Bobina completo(s) (realice el pedido en múltiplos de 1500)
5,44 € 8.160,00 €

Atributo del producto Valor del atributo Seleccionar atributo
NXP
Categoría de producto: Gestión de baterías
RoHS:  
Charge Management
Lithium-ion
9.6 V to 61.6 V
QFP-64
SMD/SMT
MC33771B
Reel
Marca: NXP Semiconductors
Tipo de producto: Battery Management
Cantidad del paquete de fábrica: 1500
Subcategoría: PMIC - Power Management ICs
Alias de parte #: 935350994528
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla
Seleccione al menos una casilla para mostrar productos similares dentro de esta categoría.
Atributos seleccionados: 0

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99

SafeAssure™ Program for Functional Safety

NXP Semiconductors SafeAssure™ is a comprehensive program for fast time to market and scalability. NXP continues to design for safe and securely connected mobility, enabling carmakers to develop smarter solutions for assisted and autonomous driving, connectivity, and electrification challenges. NXP safety products are compliant with ISO 26262 and are created through the development process BCAM7, which complies with ISO 26262 and is certified by TÜV SÜD. NXP safety products are designed as SEooC, prepared to fit into a range of systems. The SafeAssure program at NXP implements Vision Zero, zero accidents on the road. Safety does not evolve overnight, but it is achievable with organizations committed to growing their safety expertise and competency.

MC33771 Li-ion Battery Cell Controller

NXP Semiconductors MC33771 Li-ion Battery Cell Controller is a 14-channel power management IC (PMIC) designed for automotive and industrial applications. NXP MC33771 Battery Cell Controller is ideal for use in hybrid electric vehicles (HEV), electric vehicles (EV), energy storage systems (ESS), and uninterruptible power supply (UPS) systems.