MC32PF1510A4EPR2

NXP Semiconductors
771-MC32PF1510A4EPR2
MC32PF1510A4EPR2

Fabr.:

Descripción:
Productos de gestión de potencia especializada - PMIC Power Management IC, 3 Buck Regs, 3 LDO Regs, 40 QFN
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
16 Semanas Tiempo estimado para la producción en fábrica.
Mínimo: 5000   Múltiples: 5000
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:
Este producto se envía de forma GRATUITA

Precio (EUR)

Cant. Precio unitario
Precio total
Bobina completo(s) (realice el pedido en múltiplos de 5000)
2,35 € 11.750,00 €

Atributo del producto Valor del atributo Seleccionar atributo
NXP
Categoría de producto: Productos de gestión de potencia especializada - PMIC
RoHS:  
PF1510
Processor PMIC
SMD/SMT
QFN-40
1 A
6.5 V
2.5 V
3.3 V
- 40 C
+ 85 C
Reel
Aplicación: Low Power Processors
Marca: NXP Semiconductors
Rango de voltaje de entrada: 2.5 V to 6.5 V
Voltaje operativo de suministro: 2.5 V to 6 V
Rango de voltaje de salida: 600 mV to 3.3 V
Producto: PMICs
Tipo de producto: Power Management Specialized - PMIC
Cantidad del paquete de fábrica: 5000
Subcategoría: PMIC - Power Management ICs
Alias de parte #: 935371717528
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
8542399000
USHTS:
8542390090
ECCN:
EAR99
Clasificaciones de origen
País de origen:
China
País de origen del ensamblaje:
China
País de difusión:
Estados Unidos
El país puede cambiar en el momento del envío.

Power Management Integrated Circuits (PMICs)

NXP Semiconductors Power Management Integrated Circuits (PMICs) optimize power efficiency and simplify supply sequencing for application processors across diverse applications. These NXP Semiconductors PMICs offer a comprehensive system solution by integrating switching/linear regulators and optional battery management features like a battery charger, coin cell charger, and power path selection. Configurable via OTP, our PMICs can be tailored to meet specific needs, supporting ASIL B/D functional safety requirements for enhanced reliability in safety-critical systems.

PF1510 PMICs

NXP Semiconductors PF1510 Power Management Integrated Circuits (PMICs) are designed for use with i.MX processors on low-power portable, smart wearable, and Internet of Things (IoT) applications. These NXP PMICs provide a full power solution to i.MX 7ULP, i.MX 6SL, 6UL, 6ULL, and 6SX processors. The PF1510 PMICs in combination with three high-efficiency buck converters, three linear regulators, DDR reference, and RTC supply provide power for a complete system. These PMICs feature buck converters, LDO regulators, and an I2C interface. Typical applications include home automation, e-readers, smart mobiles, IoT, and embedded monitoring systems.