UB225SKW036CF-4J04

NKK Switches
633-UB225SKW03-4J04
UB225SKW036CF-4J04

Fabr.:

Descripción:
Pulsadores DPDT ON (ON) PCB
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
18,81 € 18,81 €
16,23 € 162,30 €
15,30 € 382,50 €
14,74 € 737,00 €
14,30 € 1.430,00 €
14,29 € 3.572,50 €
13,94 € 6.970,00 €

Atributo del producto Valor del atributo Seleccionar atributo
NKK Switches
Categoría de producto: Pulsadores
RoHS:  
UB2
Illuminated
DPDT
PCB Mount
ON - (ON)
LED
Red, Green
Square
5 A
250 VAC
PC Pin
Silver
Marca: NKK Switches
Inflamabilidad máxima: UL 94 V-0
Material de la carcasa: Polyamide, Glass Fiber Reinforced
Vida: 10000 Cycle
Tipo de producto: Pushbutton Switches
Cantidad del paquete de fábrica: 1
Subcategoría: Switches
Sello terminal: Epoxy
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
8536508099
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Clasificaciones de origen
País de origen:
China
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país puede cambiar en el momento del envío.

UB2 Low Profile LED Pushbutton

NKK Switches UB2 Low-Profile LED Pushbuttons feature a wide selection of illuminated effects with single- and bi-color, 1- or 6-element LEDs in flat, beveled, or sculptured caps. NKK UB2 Low-Profile LED Pushbuttons offer alternating legends with STOP/START, OPEN/CLOSE, ON/OFF in green/red LEDs, respectively. These LED Pushbuttons with alternating legends are ideal for indoor applications in which a positive circuit status indication is critical, such as audio/visual control consoles, music recording panels, patient monitors, and diagnostic equipment.