MGJ1D121503MPC-R7

Murata Power Solutions
580-MGJ1D121503M-R7
MGJ1D121503MPC-R7

Fabr.:

Descripción:
Convertidores DC/DC para SMD
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
36 Semanas Tiempo estimado para la producción en fábrica.
Plazo de entrega largo indicado para este producto.
Mínimo: 1   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:

Precio (EUR)

Cant. Precio unitario
Precio total
7,79 € 7,79 €
7,78 € 38,90 €
7,77 € 77,70 €
7,76 € 194,00 €
6,52 € 326,00 €
5,95 € 595,00 €
5,61 € 1.402,50 €
Bobina completo(s) (realice el pedido en múltiplos de 80)
6,52 € 521,60 €

Atributo del producto Valor del atributo Seleccionar atributo
Murata
Categoría de producto: Convertidores DC/DC para SMD
RoHS:  
Isolated
2 Output
1 W
12 V
10.8 V
13.2 V
15 V
55 A
- 3 V
55 A
5.7 kVDC
SMD-8
19.94 mm
14.99 mm
4.5 mm
Commercial, Industrial
MGJ1
Marca: Murata Power Solutions
Dimensiones: 19.94 mm x 14.99 mm x 4.5 mm
Voltaje de entrada: 10.8 V to 13.2 V
Temperatura operativa máxima: + 105 C
Temperatura operativa mínima: - 40 C
Sensibles a la humedad: Yes
Estilo de montaje: SMD/SMT
Empaquetado: Reel
Empaquetado: Cut Tape
Producto: Isolated
Cantidad del paquete de fábrica: 80
Subcategoría: DC-DC Converters
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
8504409590
USHTS:
8504409580
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
MGJ1 Isolated 5.2kVDC/5.7kVDC 1W DC-DC Converters

Murata Power Solutions MGJ1 Isolated 5.2kVDC/5.7kVDC 1W DC-DC Converters are ideal for powering high- and low-side gate drive circuits for IGBTs and MOSFETs in bridge circuits and more. A choice of asymmetric output voltages enables optimum drive levels for ideal system efficiency. The MGJ1 DC-DC converters are characterized by high isolation requirements typically seen in bridge circuits used in motor drives and inverters. The industrial-grade temperature rating and construction provide these modules with a long service life. The MGJ1 series offers reinforced insulation (UL 60950 recognized) and is ANSI/AAMI ES60601-1 recognized. The MGJ1 SIP series has reinforced insulation (UL 62368-1) and is pending ANSI/AAMI ES60601-1, 1 MOPP/2 MOOPs approvals.

MGJ DC/DC Converters

Murata Power Solutions MGJ DC/DC Converters are ideal for powering high-side and low-side gate drive circuits for IGBTs, silicon carbide, and MOSFETs in bridge circuits. A choice of asymmetric output voltages allows optimum drive levels for ideal system efficiency and EMI. Murata Power Solutions MGJ DC-DC Converters are available in 1W, 2W, 3W, and 6W.