KCA55T7UMF682MH01K

Murata Electronics
81-KCA55T7UMF682MH1K
KCA55T7UMF682MH01K

Fabr.:

Descripción:
Condensadores de seguridad PLEASE SEE MURATA'S SUGGESTED ALTERNATE KCA55T7UMF682ML01K

Ciclo de vida:
Pedido especial de fábrica:
Obtenga un presupuesto para comprobar el precio actual, el plazo de entrega y los requisitos del pedido del fabricante.
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
Murata
Categoría de producto: Condensadores de seguridad
RoHS:  
6800 pF
Metal Frame
5.7 mm
5 mm
Safety Certified MLCCs
U2J
20 %
- 55 C
+ 125 C
2220 (5750 metric)
4.8 mm
KCA
AEC-Q200
Reel
Marca: Murata Electronics
Tipo de producto: Safety Capacitors
Cantidad del paquete de fábrica: 1000
Subcategoría: Capacitors
Tipo: Safety Standard Certified Multilayer Ceramic Capacitor for Automotive
Peso unitario: 474,161 mg
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
8532240000
CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
BRHTS:
85322410
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
Automotive Capacitors

Murata offers many types of automotive capacitors, including ceramic, polymer aluminum electrolytic, trimmer, supercapacitor (EDLC), single layer microchip, and variable.

KCA55 Automotive-Grade MLCCs

Murata KCA55 Automotive-Grade Multilayer Ceramic Capacitors (MLCCs) are Safety Standard Certified and meet AEC-Q200 requirements used for automotive electronics equipment. These Type MF devices offer a 1000VDC voltage rating with a capacitance range of 100pF to 10nF. Murata KCA55 MLCCs are available with metal frame terminations in a 6.1mm x 5.3mm x 2.8mm or 3.7mm footprint. These SMD/SMT capacitors have an operating temperature range of -55°C to +125°C.

Automotive Products for Powertrain

Murata Automotive Products for Powertrain are ideal for engines, electronic power steering, and xEV powertrains. These Powertrain Products offer the high reliability that is provided by ceramics, which can endure severe operating conditions. Murata's electronic components, including various sensors, support a pleasant driving experience with excellent performance by the latest technology.