GCM1885C1H8R5CA16D

Murata Electronics
81-GCM1885C1H8R5CA6D
GCM1885C1H8R5CA16D

Fabr.:

Descripción:
Condensadores de cerámica multicapa (MLCC- SMD/SMT) 8.5 pF 50 VDC 0.25 pF 0603 C0G (NP0) AEC-Q200

Ciclo de vida:
NRND:
No se recomienda para nuevos diseños.
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
14 Semanas Tiempo estimado para la producción en fábrica.
Mínimo: 1   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:
Empaquetado:
Bobina completo(s) (realice el pedido en múltiplos de 4000)

Precio (EUR)

Cant. Precio unitario
Precio total
Cinta / MouseReel™
0,224 € 0,22 €
0,128 € 1,28 €
0,077 € 7,70 €
0,063 € 31,50 €
0,052 € 52,00 €
Bobina completo(s) (realice el pedido en múltiplos de 4000)
0,041 € 164,00 €
0,04 € 320,00 €
† La tarifa de 5,00 € de MouseReel™ se añadirá y calculará en el carro de compra. Los pedidos de MouseReel™ no se pueden cancelar ni devolver.

Productos similares

Atributo del producto Valor del atributo Seleccionar atributo
Murata
Categoría de producto: Condensadores de cerámica multicapa (MLCC- SMD/SMT)
RoHS:  
8.5 pF
50 VDC
C0G (NP0)
0.25 pF
0603
1608
SMD/SMT
Standard
- 55 C
+ 125 C
1.6 mm (0.063 in)
0.8 mm (0.031 in)
0.8 mm (0.031 in)
Automotive MLCCs
AEC-Q200
GCM
Reel
Cut Tape
MouseReel
Marca: Murata Electronics
Clase: Class 1
Empaquetado / Estuche: 0603 (1608 metric)
Tipo de producto: Ceramic Capacitors
Cantidad del paquete de fábrica: 4000
Subcategoría: Capacitors
Tipo: Chip Multilayer Ceramic Capacitors for Automotive
Peso unitario: 6,300 mg
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
8532240000
CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
MXHTS:
8532240400
BRHTS:
85322410
ECCN:
EAR99
Clasificaciones de origen
País de origen:
Filipinas
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país puede cambiar en el momento del envío.

Automotive Products

Murata Electronics supports the automotive market by supplying precise sensing technologies and high-reliability electronic components that are essential to the smooth operation of a vehicle. The evolution of automotive technology has been facilitated by electronic components that monitor the vehicle inside and out and exchange information among the components. Whether an engineer seeks timing devices, circuit protection, noise suppression, or inductors and capacitors, Murata provides a wide selection of automotive-grade and AEC-Q200-qualified products.  Murata's technology and know-how help contribute to developing a "ubiquitous network society," preserving the global environment and creating a future with safer and more comfortable automobiles.

GRM General Purpose Ceramic Capacitors

Murata GRM General Purpose Ceramic Capacitors achieve large capacity and a small size in a multilayer structure. The series offers high reliability with no polarity and is both RoHS and REACH compliant. Tin (Sn) plating is applied to the external electrodes with excellent solderability. Murata GRM General Purpose Ceramic Capacitors provide a capacitance range of 0.1pF to 330μF and a wide voltage range of 2.5VDC to 3150VDC. Applications include line filters and ringer detectors, diode-snubber circuits for switching power supplies, DC-DC converters, clamp snubber circuits, decoupling and smoothing circuits, as well as tuning circuits, oscillating circuits, and high-frequency filter circuits.

GCM Multilayer Ceramic Capacitors

Murata GCM Multilayer Ceramic Capacitors are designed to provide excellent pulse responsibility and noise reduction due to low impedance at high frequencies. These capacitors operate at 2.5VDC to 630VDC and -55°C to +125°C temperature range. The series offers a capacitance range of 0.012µF to 47µF with 5%, 10%, or 20% tolerance. Murata GCM Multilayer Ceramic Capacitors are RoHS compliant and are available in paper or embossed tape-and-reel packaging for automatic placement.