MP3336AGC-P

Monolithic Power Systems (MPS)
946-MP3336AGC-P
MP3336AGC-P

Fabr.:

Descripción:
CI de controladores de iluminación LED Dual-Channel, Flash LED Driver with 2A/Ch and I2C Interface.
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
38 Semanas Tiempo estimado para la producción en fábrica.
Plazo de entrega largo indicado para este producto.
Mínimo: 1   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:

Precio (EUR)

Cant. Precio unitario
Precio total
1,56 € 1,56 €
1,14 € 11,40 €
1,04 € 26,00 €
0,929 € 92,90 €
0,869 € 217,25 €
Bobina completo(s) (realice el pedido en múltiplos de 500)
0,833 € 416,50 €

Empaquetado alternativo

Fabr. N.º Ref.:
Embalaje:
Reel, Cut Tape
Disponibilidad:
En existencias
Precio:
1,21 €
Min:
1

Producto similar

Monolithic Power Systems (MPS) MP3336AGC-Z
Monolithic Power Systems (MPS)
CI de controladores de iluminación LED Dual-Channel, Flash LED Driver with 2A/Ch and I2C Interface.

Atributo del producto Valor del atributo Seleccionar atributo
Monolithic Power Systems (MPS)
Categoría de producto: CI de controladores de iluminación LED
RoHS:  
2 Output
Boost
2 A
WLCSP-20
5.5 V
2.7 V
1 MHz, 2 MHz, 3 MHz, 4 MHz
5 V
MP3336A
- 40 C
+ 125 C
I2C Control
Reel
Cut Tape
Marca: Monolithic Power Systems (MPS)
Estilo de montaje: SMD/SMT
Número de canales: 2 Channel
Pd (disipación de potencia): 2.3 W
Producto: LED Drivers
Tipo de producto: LED Lighting Drivers
Cantidad del paquete de fábrica: 500
Subcategoría: Driver ICs
Corriente de suministro (máx.): 1.5 mA
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
8542399000
USHTS:
8542390090
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
IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

MP3336 Dual-Channel Flash LED Drivers

Monolithic Power Systems (MPS) MP3336 Dual-Channel Flash LED Drivers drive up to 2A in flash mode for each LED and operate with a selectable 1MHz to 4MHz switching frequency. These LED drivers use a synchronous, current-mode PWM boost converter to regulate the LED current with two high-current sources. MPS MP3336 Dual-Channel Flash LED Drivers are ideal for use in smartphones with cameras to improve the image and video quality in low-light environments.