90327-3314

Molex
538-90327-3314
90327-3314

Fabr.:

Descripción:
Alojamientos de cables y cabecera PICOFLEX 14P HSG LOPRO IDT AU

Modelo ECAD:
Descargue el Cargador de bibliotecas gratuito para convertir este archivo para su herramienta ECAD. Obtenga más información del modelo ECAD.

En existencias: 3.032

Existencias:
3.032 Puede enviarse inmediatamente
Plazo de producción de fábrica:
37 Semanas Tiempo estimado para la producción en fábrica para cantidades superiores a las mostradas.
Mínimo: 1   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:

Precio (EUR)

Cant. Precio unitario
Precio total
2,82 € 2,82 €
2,56 € 25,60 €
2,44 € 61,00 €
2,40 € 120,00 €
2,31 € 231,00 €
2,08 € 520,00 €
2,03 € 1.015,00 €
2,00 € 2.000,00 €
1,92 € 9.600,00 €

Atributo del producto Valor del atributo Seleccionar atributo
Molex
Categoría de producto: Alojamientos de cables y cabecera
RoHS:  
Wire Housings
Receptacle Housing
14 Position
1.27 mm (0.05 in)
2 Row
Cable Mount / Free Hanging
IDC
Socket (Female)
Nickel
90327
Picoflex
28 AWG
- 40 C
+ 105 C
Bulk
Marca: Molex
Material del contacto: Gold
Valor de corriente: 1.2 A
Inflamabilidad máxima: UL 94 V-0
Color de la carcasa: Natural
Material de la carcasa: Polyester
Tipo de producto: Headers & Wire Housings
Cantidad del paquete de fábrica: 5000
Subcategoría: Headers & Wire Housings
Voltaje máximo: 250 V
Alias de parte #: 90327-3314-PB 0903273314
Peso unitario: 2,130 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla
Seleccione al menos una casilla para mostrar productos similares dentro de esta categoría.
Atributos seleccionados: 0

TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690090
USHTS:
8536694051
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Picoflex Ribbon-Cable Connectors

Molex Picoflex Ribbon-Cable Connectors provide high power and signal in a space-saving, robust, and reliable package for a diverse range of wire-to-board applications. These connectors are ideal for applications when flat-flexible connectors are not appropriate, such as solar, weighing systems, vehicle infotainment, computer peripherals, telecommunications, and portable heart monitors. Available in circuit sizes from 4 to 26, the Molex Picoflex Ribbon-Cable Connectors mate with 1.27mm (.050") cable - a worldwide industry standard and feature a mated height of 6.40mm (.252") for vertical-mating configurations. Molex Picoflex Ribbon-Cable Connectors have been expanded to include 1.27mm reverse footprint vertical SMT headers.

90816 Series Picoflex®' SMT Latched Header

The Molex 90816 Series Picoflex® SMT Latched Header with positive retention latches provides a robust wire-to-board connection with increased retention force (50% improvement) for rugged applications and high-vibration environments. The vertical 90816 series is suitable for many high-density applications where power and signal are required, but space is at a premium. Molex´s 90816 Series Picoflex SMT Latched Headers feature SMT solder tails so that it can be soldered directly onto the PCB, a polarizing peg to avoid mis-mating, and backward compatibility with 90327 receptacles.

Molex Picoflex 1.27mm Reverse Headers and Connectors - EXPANSION

Molex Picoflex® Headers and Receptacles have been expanded to include 1.27mm reverse footprint vertical SMT headers.
Learn More

Molex Picoflex® Headers and Receptacles provide high power and signal in a space-saving, robust and reliable package for a diverse range of wire-to-board applications when flat-flexible connectors are not appropriate, such as solar, weighing systems, vehicle infotainment, computer peripherals, telecommunications, and portable heart monitors. Available in circuit sizes from 4 to 26, the Molex Picoflex Header and Receptacle connectors mate with 1.27mm (.050") cable - a worldwide industry standard and feature a mated height of 6.40mm (.252") for vertical-mating configurations.
View all Picoflex® Headers and Receptacles