87568-2063

Molex
538-87568-2063
87568-2063

Fabr.:

Descripción:
Alojamientos de cables y cabecera MGRID 20CKT RECPT IDT W/O PKEY LRMP

Modelo ECAD:
Descargue el Cargador de bibliotecas gratuito para convertir este archivo para su herramienta ECAD. Obtenga más información del modelo ECAD.

En existencias: 78

Existencias:
78 Puede enviarse inmediatamente
Las cantidades mayores que 78 estarán sujetas a requisitos de pedido mínimo.
Mínimo: 1   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:

Precio (EUR)

Cant. Precio unitario
Precio total
2,23 € 2,23 €
1,99 € 19,90 €
1,89 € 47,25 €
1,82 € 91,00 €
1,75 € 175,00 €
1,68 € 420,00 €
1,63 € 815,00 €
1,57 € 1.570,00 €
1,51 € 2.536,80 €

Atributo del producto Valor del atributo Seleccionar atributo
Molex
Categoría de producto: Alojamientos de cables y cabecera
RoHS:  
Headers
Receptacle
20 Position
2 mm (0.079 in)
2 Row
Cable Mount / Free Hanging
IDC
Socket (Female)
Gold
87568
Milli-Grid
28 AWG
- 20 C
+ 85 C
Tray
Marca: Molex
Material del contacto: Beryllium Copper
Valor de corriente: 1 A
Inflamabilidad máxima: UL 94 V-0
Color de la carcasa: Black
Material de la carcasa: Polyester
Tipo de producto: Headers & Wire Housings
Cantidad del paquete de fábrica: 1680
Subcategoría: Headers & Wire Housings
Voltaje máximo: 125 V
Alias de parte #: 0875682063
Peso unitario: 1,190 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla
Seleccione al menos una casilla para mostrar productos similares dentro de esta categoría.
Atributos seleccionados: 0

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690090
USHTS:
8536694051
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Milli-Grid Connector System

Molex Milli-Grid Connector System is a high-density connector system based on a 2.00mm x 2.00mm grid pattern. This system offers complete design flexibility for wire-2-board (W2B), board-2-board (B2B), and cable-2-board (C2B) applications. The Milli-Grid Connector System encompasses crimp terminals, housings, headers, and receptacles that are available in gold or tin-plated models. This system provides receptacles that are available in single-row and dual-row versions with a vast array of mating and termination options. The Milli-Grid connector system comes with headers that are available in shrouded and unshrouded styles.

Miniaturization Solutions

Molex Miniaturization Solutions are ideal for a vast array of applications such as automotive, smart devices, mobile devices, and medical technology. These connectors provide space savings, high-density signals, and durability. The miniaturization of Molex connectors offers the benefit of fitting more components into smaller spaces, leading to increased functionality without the increased size or weight.

Signal Wire-to-Wire/Wire-to-Board Connectors

Molex Signal Wire-to-Wire/Wire-to-Board Connectors and Connector Systems feature a variety of wire-to-board signal connectors that offer design flexibility. Molex Signal WtW/WtB connectors and connector systems are ideal for personal computers and lighting, automotive, and industrial applications, depending on the model.