84854-9317

Molex
538-84854-9317
84854-9317

Fabr.:

Descripción:
Conectores circulares métricos MICRO-C FEMALE 5P
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
4 Semanas Tiempo estimado para la producción en fábrica.
Mínimo: 10   Múltiples: 10
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:
Este producto se envía de forma GRATUITA

Precio (EUR)

Cant. Precio unitario
Precio total
119,27 € 1.192,70 €
114,68 € 2.293,60 €
110,85 € 5.542,50 €
104,74 € 10.474,00 €

Atributo del producto Valor del atributo Seleccionar atributo
Molex
Categoría de producto: Conectores circulares métricos
RoHS:  
Circular Metric Connectors
5 Contact
M12
Solder Cup
1 A
50 V
IP67
84854
Tipo de accesorio: Terminator
Marca: Molex
Género del contacto: Socket (Female)
Recubrimiento del contacto: Gold
Género: Jack (Female)
Producto: Accessories
Cantidad del paquete de fábrica: 10
Subcategoría: Circular Connectors
Nombre comercial: Brad Micro-Change
Alias de parte #: 0848549317
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
8536699099
CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Clasificaciones de origen
País de origen:
Alemania
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país puede cambiar en el momento del envío.

Vertical Farming

Molex Technology in LED lighting is spurring innovative approaches to farming, allowing crops to be grown without direct sunlight in self-contained, environment-controlled, and monitored buildings, also known as vertical farming. Horticulture-specific wavelength LEDs provide the necessary light but are dependent on the most innovative and reliable interconnect products. Molex is a recognized leader in providing sealed and unsealed interconnect solutions, wire and cable assemblies, and thermal management expertise for a range of lighting segments and offers vertical farmers the needed simplicity, flexibility, and innovation.

Environmentally Sealed Connectors

Molex Environmentally Sealed Connectors provide an ideal interconnect solution for heavy-duty and harsh-environment applications. Molex offers a wide range of standard-sealed and custom-sealed interconnect systems. These connectors are suitable for applications requiring ruggedized sealed plugs, receptacles, and power connectors, including IP67 or IP68 ratings.