73415-3350

Molex
538-73415-3350
73415-3350

Fabr.:

Descripción:
Conectores RF / conectores coaxiales SMP JACK/JACK ADAPT .937"

Modelo ECAD:
Descargue el Cargador de bibliotecas gratuito para convertir este archivo para su herramienta ECAD. Obtenga más información del modelo ECAD.

En existencias: 854

Existencias:
854 Puede enviarse inmediatamente
Las cantidades mayores que 854 estarán sujetas a requisitos de pedido mínimo.
Mínimo: 1   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:

Precio (EUR)

Cant. Precio unitario
Precio total
14,65 € 14,65 €
12,69 € 126,90 €
12,03 € 300,75 €
11,86 € 593,00 €
10,47 € 1.047,00 €
9,76 € 2.440,00 €
9,55 € 5.157,00 €
8,98 € 9.698,40 €

Atributo del producto Valor del atributo Seleccionar atributo
Molex
Categoría de producto: Conectores RF / conectores coaxiales
RoHS:  
REACH - SVHC:
SMP
50 Ohms
40 GHz
Straight
Bulk
Marca: Molex
Recubrimiento del contacto: Gold
Tipo de producto: RF Connectors / Coaxial Connectors
Serie: 73415
Cantidad del paquete de fábrica: 540
Subcategoría: RF Interconnects
Alias de parte #: 0734153350
Peso unitario: 1 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla
Seleccione al menos una casilla para mostrar productos similares dentro de esta categoría.
Atributos seleccionados: 0

TARIC:
8536691000
CNHTS:
8536901100
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Molex RF Adapters

Molex RF Adapters consist of many types and styles of between series adapters. These RF/Microwave adapters are designed for test and measurement in the lab as well as system bulkhead applications. Molex RF Adapters provide transitions between popular coaxial connectors of differing interfaces (series). Adapters are available in a variety of materials and finishes. These materials and finishes include stainless steel with a passivated finish, nickel-plated brass, and nickel-plated beryllium copper.
Learn More

Microminature RF Connectors

Molex Microminature RF Connectors are ideal for space-critical applications. A variety of connectors are available in a range of frequencies from DC to 65GHz. Molex Microminature RF Connectors are compact and lightweight, providing reliable, high-performance microwave solutions.

RF Connectors

Molex, a leading global supplier of a wide variety of standard and custom RF coaxial connectors, offers a wide range of RF Connectors with frequencies from DC to 50GHz. Designed to provide unique solutions for today's cutting-edge applications, Molex RF Connectors are well-suited for the military, automotive, medical, instrumentation, telecom, and wireless markets.

SMP & SMPM RF Blind-Mate Connectors

Molex SMP and SMPM RF Connectors deliver high density and excellent frequency performance. SMP subminiature connectors have a DC to 40GHz frequency range and offer space-saving vertical mating and push-on or snap coupling. SMP is ideal for a wide range of applications from wireless to military. SMPM connectors are 30% smaller than SMP designs and are ideal for compact applications requiring a high level of optical density. SMPM has a DC to 65GHz frequency range.