73386-0830

Molex
538-73386-0830
73386-0830

Fabr.:

Descripción:
Adaptadores RF - entre series SSMCX PLUG TO SMA PL MCX PLUG TO SMA PLUG

Ciclo de vida:
Pedido especial de fábrica:
Obtenga un presupuesto para comprobar el precio actual, el plazo de entrega y los requisitos del pedido del fabricante.
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
Molex
Categoría de producto: Adaptadores RF - entre series
RoHS:  
SSMCX
Plug (Male)
SMA
Plug (Male)
6 GHz
50 Ohms
73386
Straight
Gold
Gold
Bulk
Marca: Molex
Tipo de conexión: SSMCX SMA
Tipo de producto: RF Adapters - Between Series
Cantidad del paquete de fábrica: 1600
Subcategoría: RF Adapters
Alias de parte #: 0733860830
Peso unitario: 3 g
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
8536691000
CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Clasificaciones de origen
País de origen:
China
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país puede cambiar en el momento del envío.

Molex RF Adapters

Molex RF Adapters consist of many types and styles of between series adapters. These RF/Microwave adapters are designed for test and measurement in the lab as well as system bulkhead applications. Molex RF Adapters provide transitions between popular coaxial connectors of differing interfaces (series). Adapters are available in a variety of materials and finishes. These materials and finishes include stainless steel with a passivated finish, nickel-plated brass, and nickel-plated beryllium copper.
Learn More

Molex SMA RF Connectors

Molex SMA RF Connectors are high-performance subminiature connectors for microwave frequencies. The threaded coupling system ensures uniform contact of the outer conductors and enables SMA to minimize reflections and attenuation at higher frequencies while providing a high degree of mechanical strength and durability. Available in brass, beryllium copper, and stainless steel, Molex offers a wide range of designs including high-performance optimized SMA RF Connectors, operating to 27 GHz.
Learn More