73116-0045

Molex
538-73116-0045
73116-0045

Fabr.:

Descripción:
Montajes de cable RF Micro to Micro 6" 1.37MM CABLE

Modelo ECAD:
Descargue el Cargador de bibliotecas gratuito para convertir este archivo para su herramienta ECAD. Obtenga más información del modelo ECAD.

En existencias: 780

Existencias:
780 Puede enviarse inmediatamente
Mínimo: 1   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:

Precio (EUR)

Cant. Precio unitario
Precio total
3,31 € 3,31 €
3,01 € 30,10 €
2,86 € 71,50 €
2,79 € 139,50 €
2,66 € 266,00 €
2,32 € 580,00 €
2,25 € 1.125,00 €
1,79 € 1.790,00 €
1,72 € 4.300,00 €

Atributo del producto Valor del atributo Seleccionar atributo
Molex
Categoría de producto: Montajes de cable RF
RoHS:  
MCRF
Plug (Male)
Right Angle
MCRF
Plug (Male)
Right Angle
152 mm (5.984 in)
50 Ohms
Coaxial
Black
Marca: Molex
Material del contacto: Phosphor Bronze
Recubrimiento del contacto: Gold
Tipo de producto: RF Cable Assemblies
Serie: 73116
Cantidad del paquete de fábrica: 1
Subcategoría: Cable Assemblies
Alias de parte #: 0731160045 731160045
Peso unitario: 600 mg
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
8544200090
CNHTS:
8544200000
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
MXHTS:
85442099
BRHTS:
85442000
ECCN:
EAR99
Clasificaciones de origen
País de origen:
Taiwán
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país puede cambiar en el momento del envío.

Ultra Microminiature RF Connectors

Molex Ultra Microminiature RF Connectors solve miniaturization demands for wireless applications. Molex Ultra Microminiature RF Connectors are ultra-low profile coaxial interconnect solutions (as low as 1.8mm) that have a frequency range of DC to 6GHz to cover a broad range of potential applications.

Molex RF Adapters

Molex RF Adapters consist of many types and styles of between series adapters. These RF/Microwave adapters are designed for test and measurement in the lab as well as system bulkhead applications. Molex RF Adapters provide transitions between popular coaxial connectors of differing interfaces (series). Adapters are available in a variety of materials and finishes. These materials and finishes include stainless steel with a passivated finish, nickel-plated brass, and nickel-plated beryllium copper.
Learn More

RF Connectors

Molex offers a wide range of RF connectors with frequencies ranging from DC to 50GHz. These versatile connectors are designed to provide unique solutions for modern applications. Molex RF Connectors are well-suited for military, automotive, medical, instrumentation, telecom, and wireless markets.

Micro-Coaxial Connectors

Molex Micro-Coaxial Connectors are ultra-small, low profile (0.81mm, 1.13mm, 1.32mm, 1.37mm diameter) RF Cable Assemblies designed to meet slim equipment requirements. Molex offers these cable assemblies in 3", 6", 9", 12" cable lengths with frequencies of up to 6GHz and an impedance of 50Ω. Molex Micro-Coaxial Connectors are well-suited for GPS devices, mobile phones, mobile gaming devices, mobile communications, Wi-Fi® devices, WiMax box, machine-to-machine (M2M) communications, computer connections, and computing systems.

RF Cable Assemblies

Molex RF Cable Assemblies are available in a wide range of standard off-the-shelf RF cable assemblies with multiple configurations and lengths to provide immediate support for a wide range of applications. These cable assemblies provide a one-source solution to ensure reliability and performance for consumer/medical wireless devices and automotive smart systems. The Molex standard RF portfolio includes cable assemblies with BNC, SMA, MCX, MMCX, MCRF,  and D-Sub connectors.