53647-1474

Molex
538-53647-1474
53647-1474

Fabr.:

Descripción:
Conectores placa a placa y mezzanine 0.635 BtB Hsg Cover Assy EmbsTpPkg140Ckt

Modelo ECAD:
Descargue el Cargador de bibliotecas gratuito para convertir este archivo para su herramienta ECAD. Obtenga más información del modelo ECAD.

Disponibilidad

Existencias:
No en almacén
Plazo de producción de fábrica:
Mínimo: 1680   Múltiples: 1680
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:
Empaquetado:
Bobina completo(s) (realice el pedido en múltiplos de 840)
Este producto se envía de forma GRATUITA

Precio (EUR)

Cant. Precio unitario
Precio total
Bobina completo(s) (realice el pedido en múltiplos de 840)
5,19 € 8.719,20 €
† La tarifa de 5,00 € de MouseReel™ se añadirá y calculará en el carro de compra. Los pedidos de MouseReel™ no se pueden cancelar ni devolver.

Atributo del producto Valor del atributo Seleccionar atributo
Molex
Categoría de producto: Conectores placa a placa y mezzanine
RoHS:  
Headers
140 Position
0.64 mm (0.025 in)
2 Row
Solder
Vertical
500 mA
100 V
- 55 C
+ 105 C
Gold
Thermoplastic (TP)
53647
Reel
Marca: Molex
Resistencia de aislamiento: 1 GOhms
Tipo de producto: Board to Board & Mezzanine Connectors
Cantidad del paquete de fábrica: 840
Subcategoría: Board to Board & Mezzanine Connectors
Nombre comercial: SlimStack
Alias de parte #: 0536471474
Peso unitario: 3,527 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla
Seleccione al menos una casilla para mostrar productos similares dentro de esta categoría.
Atributos seleccionados: 0

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Augmented Reality

Augmented Reality (AR) can go beyond video games and offer advantages to various industries. AR improves both safety and efficiency and allows engineers freedom from physical constraints, and Molex solutions keep electronic designs secure and electrical connections reliable. Discover new realities in augmented reality and examine the key products empowering companies to develop AR products and technologies that are enhancing human capabilities in manufacturing applications.

Board-to-Board Connectors

Molex Board-to-Board Connectors are available in a variety of configurations, offering an expansive array of pitches and stacking heights. The printed circuit board (PCB) is a foundational staple in the electronics industry, and with continuing trends toward miniaturization, designers need a more diverse range of solutions for creating dependable PCB connections. To fit a range of applications, Molex Board-to-Board Connectors include mezzanine, backplane, coplanar, and more. These connectors are ideal for microminiature and high-power applications.

High-Speed Solutions

Molex High-Speed Solutions meet the most stringent high-speed performance requirements. The broad connector portfolio supports a wide range of data rates in multiple sizes and shapes. High-speed interconnect solutions provide the flexibility and scalability required to meet the demands of next-generation systems.

Miniaturization Solutions

Molex Miniaturization Solutions are ideal for a vast array of applications such as automotive, smart devices, mobile devices, and medical technology. These connectors provide space savings, high-density signals, and durability. The miniaturization of Molex connectors offers the benefit of fitting more components into smaller spaces, leading to increased functionality without the increased size or weight.

SlimStack 0.635mm Board-to-Board Connectors

Molex SlimStack 0.635mm Floating Board-to-Board Connectors offer a 100V voltage rating, 0.5A/circuit current, and 1000MΩ insulation resistance. These connectors feature a wide floating range and withstand high operating temperatures up to +125°C. The series is available in different stack heights from 12mm to 16mm, offering design flexibility for automotive, industrial, and consumer applications. Molex SlimStack 0.635mm Floating Board-to-Board Connectors are ideal for LED displays, car infotainment systems, and PLC/motion control units.

Familia de conectores SlimStack™ de Molex

La familia de conectores SlimStack™ de Molex ofrece la gama más amplia de la industria de micro conectores apilables SMT en una variedad de opciones que ahorran espacio.
 Más información