52465-1870

Molex
538-52465-1870
52465-1870

Fabr.:

Descripción:
Conectores placa a placa y mezzanine 0.8 BtB Hsg Assy SMT SMT 18Ckt EmbsTp Pkg

Modelo ECAD:
Descargue el Cargador de bibliotecas gratuito para convertir este archivo para su herramienta ECAD. Obtenga más información del modelo ECAD.

En existencias: 4.607

Existencias:
4.607 Puede enviarse inmediatamente
Plazo de producción de fábrica:
19 Semanas Tiempo estimado para la producción en fábrica para cantidades superiores a las mostradas.
Mínimo: 1   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:
Empaquetado:
Bobina completo(s) (realice el pedido en múltiplos de 1000)

Precio (EUR)

Cant. Precio unitario
Precio total
Cinta / MouseReel™
0,826 € 0,83 €
0,819 € 8,19 €
Bobina completo(s) (realice el pedido en múltiplos de 1000)
0,819 € 819,00 €
0,748 € 1.496,00 €
† La tarifa de 5,00 € de MouseReel™ se añadirá y calculará en el carro de compra. Los pedidos de MouseReel™ no se pueden cancelar ni devolver.

Atributo del producto Valor del atributo Seleccionar atributo
Molex
Categoría de producto: Conectores placa a placa y mezzanine
RoHS:  
Receptacles
18 Position
0.8 mm (0.031 in)
2 Row
Solder
Vertical
4.5 mm, 5.65 mm, 6 mm, 7 mm
500 mA
50 V
- 40 C
+ 105 C
Tin
Copper
Thermoplastic (TP)
52465
Reel
Cut Tape
MouseReel
Marca: Molex
Tipo de producto: Board to Board & Mezzanine Connectors
Cantidad del paquete de fábrica: 1000
Subcategoría: Board to Board & Mezzanine Connectors
Nombre comercial: SlimStack
Alias de parte #: 0524651870
Peso unitario: 189 mg
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla
Seleccione al menos una casilla para mostrar productos similares dentro de esta categoría.
Atributos seleccionados: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Augmented Reality

Augmented Reality (AR) can go beyond video games and offer advantages to various industries. AR improves both safety and efficiency and allows engineers freedom from physical constraints, and Molex solutions keep electronic designs secure and electrical connections reliable. Discover new realities in augmented reality and examine the key products empowering companies to develop AR products and technologies that are enhancing human capabilities in manufacturing applications.

Board-to-Board Connectors

Molex Board-to-Board Connectors are available in a variety of configurations, offering an expansive array of pitches and stacking heights. The printed circuit board (PCB) is a foundational staple in the electronics industry, and with continuing trends toward miniaturization, designers need a more diverse range of solutions for creating dependable PCB connections. To fit a range of applications, Molex Board-to-Board Connectors include mezzanine, backplane, coplanar, and more. These connectors are ideal for microminiature and high-power applications.

Miniaturization Solutions

Molex Miniaturization Solutions are ideal for a vast array of applications such as automotive, smart devices, mobile devices, and medical technology. These connectors provide space savings, high-density signals, and durability. The miniaturization of Molex connectors offers the benefit of fitting more components into smaller spaces, leading to increased functionality without the increased size or weight.

Familia de conectores SlimStack™ de Molex

La familia de conectores SlimStack™ de Molex ofrece la gama más amplia de la industria de micro conectores apilables SMT en una variedad de opciones que ahorran espacio.
 Más información