505565-0701

Molex
538-505565-0701
505565-0701

Fabr.:

Descripción:
Alojamientos de cables y cabecera Micro-Lock Plus HSG SR 7CKT W/POSLCK BLK

Modelo ECAD:
Descargue el Cargador de bibliotecas gratuito para convertir este archivo para su herramienta ECAD. Obtenga más información del modelo ECAD.

En existencias: 53.587

Existencias:
53.587 Puede enviarse inmediatamente
Plazo de producción de fábrica:
11 Semanas Tiempo estimado para la producción en fábrica para cantidades superiores a las mostradas.
Mínimo: 1   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:

Precio (EUR)

Cant. Precio unitario
Precio total
0,292 € 0,29 €
0,249 € 2,49 €
0,223 € 5,58 €
0,212 € 21,20 €
0,137 € 34,25 €
0,134 € 134,00 €
0,131 € 393,00 €

Atributo del producto Valor del atributo Seleccionar atributo
Molex
Categoría de producto: Alojamientos de cables y cabecera
RoHS:  
Wire Housings
Receptacle Housing
7 Position
1.25 mm (0.049 in)
1 Row
Cable Mount / Free Hanging
Straight
505565
Micro-Lock Plus
Wire-to-Board
- 40 C
+ 105 C
Bulk
Marca: Molex
Tipo de contacto: Socket (Female)
Color de la carcasa: Black
Género de la carcasa: Female
Material de la carcasa: Polybutylene Terephthalate (PBT)
Tipo de producto: Headers & Wire Housings
Cantidad del paquete de fábrica: 1000
Subcategoría: Headers & Wire Housings
Alias de parte #: 5055650701 05055650701
Peso unitario: 149,585 mg
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla
Seleccione al menos una casilla para mostrar productos similares dentro de esta categoría.
Atributos seleccionados: 0

TARIC:
8547200000
CNHTS:
8547200000
CAHTS:
8536690020
USHTS:
8538906000
JPHTS:
853669000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Signal Wire-to-Wire/Wire-to-Board Connectors

Molex Signal Wire-to-Wire/Wire-to-Board Connectors and Connector Systems feature a variety of wire-to-board signal connectors that offer design flexibility. Molex Signal WtW/WtB connectors and connector systems are ideal for personal computers and lighting, automotive, and industrial applications, depending on the model.

Miniaturization Solutions

Molex Miniaturization Solutions are ideal for a vast array of applications such as automotive, smart devices, mobile devices, and medical technology. These connectors provide space savings, high-density signals, and durability. The miniaturization of Molex connectors offers the benefit of fitting more components into smaller spaces, leading to increased functionality without the increased size or weight.

Micro-Lock Plus Connectors

Molex Micro-Lock Plus Wire-to-Board Connectors provide electrical and mechanical reliability in high-temperature designs that meet automotive and other industry requirements. These connectors are 1.25mm, 1.5mm, and 2mm pitch connectors with positive lock, delivering secure mating retention without sacrificing compactness. The micro-lock plus connectors operate at a temperature range of -40ºC to 105ºC, which can resist harsh environments. These connectors feature robust metal solder tabs and a wide positive latch that delivers an audible click. The 1.25mm version features a dual-contact terminal design. These connectors are used in automotive, power for data centers, and appliances.