31386-2001

Molex
538-31386-2001
31386-2001

Fabr.:

Descripción:
Conectores para automoción MX123 56KCT HDR SHRD KEY G BLUE GOLD

Modelo ECAD:
Descargue el Cargador de bibliotecas gratuito para convertir este archivo para su herramienta ECAD. Obtenga más información del modelo ECAD.

En existencias: 964

Existencias:
964 Puede enviarse inmediatamente
Plazo de producción de fábrica:
8 Semanas Tiempo estimado para la producción en fábrica para cantidades superiores a las mostradas.
Mínimo: 1   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:

Precio (EUR)

Cant. Precio unitario
Precio total
11,79 € 11,79 €
9,84 € 98,40 €
9,62 € 240,50 €
9,53 € 476,50 €
9,43 € 943,00 €
9,42 € 2.355,00 €

Atributo del producto Valor del atributo Seleccionar atributo
Molex
Categoría de producto: Conectores para automoción
RoHS:  
Headers
56 Position
2.54 mm (0.1 in)
Pin (Male)
Through Hole
Solder Pin
Gold
Blue
31386
Bulk
Aplicación: Automotive, Power, Wire-to-Board
Marca: Molex
Género del contacto: Pin (Male)
Material del contacto: Tin
Valor de corriente: 11 A
Descripción/Función: MX123 Header, Shrouded Assembly
Características: Harness Side
Material de la carcasa: Nylon
Temperatura operativa máxima: + 125 C
Temperatura operativa mínima: - 40 C
Ángulo de montaje: Straight
Número de filas: 4 Row
Tipo de producto: Automotive Connectors
Cantidad del paquete de fábrica: 350
Subcategoría: Automotive Connectors
Nombre comercial: MX123
Tipo: Key Code G
Voltaje máximo: 500 V
Alias de parte #: 0313862001
Peso unitario: 17,698 g
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
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Clasificaciones de origen
País de origen:
Estados Unidos
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país puede cambiar en el momento del envío.

MX123 Sealed Connectors

Molex MX123 Sealed Connection System is a fully sealed, high-performance system, designed for transportation power-train applications that require reliable connections in high-vibration under-the-hood environments. The MX123 sealed connection system from Molex meets GMW3191 specifications, ensuring this product can perform in very harsh, hot, high-vibration environments. This system utilizes matte-seal technology, creating an extremely resilient sealed connector system with a small package. Features include multiple polarization, wire-dress and PCB-tail options, and integrated TPA and CPA components, assisting in keeping the interface mated while freeing up valuable time in the assembly process.

Transportation Solutions

Molex Transportation Solutions help enable rugged and reliable technology that transforms the future and improves people’s lives. The growth in trends such as connectivity, autonomous driving, in-vehicle experience, and electrification are introducing future-ready applications to everyday vehicles. Molex technology and expertise enable high-speed displays, reduced wiring complexity, and a safer, quieter, more enjoyable driving experience. Applications include sophisticated dashboard displays, fully integrated high-speed in-vehicle networks, enhanced safety devices, and high-performance engines and transmissions.

Vertical Farming

Molex Technology in LED lighting is spurring innovative approaches to farming, allowing crops to be grown without direct sunlight in self-contained, environment-controlled, and monitored buildings, also known as vertical farming. Horticulture-specific wavelength LEDs provide the necessary light but are dependent on the most innovative and reliable interconnect products. Molex is a recognized leader in providing sealed and unsealed interconnect solutions, wire and cable assemblies, and thermal management expertise for a range of lighting segments and offers vertical farmers the needed simplicity, flexibility, and innovation.

Powertrain Solutions

Molex Powertrain Solutions strike the balance between space, weight, and power, optimizing the Original Equipment Manufacturer (OEM) design. Building a better powertrain starts with electronic technologies and components that work flawlessly. Molex Powertrain Solutions are ideal for throttle control, engine controllers, and transmission controller applications.

Environmentally Sealed Connectors

Molex Environmentally Sealed Connectors provide an ideal interconnect solution for heavy-duty and harsh-environment applications. Molex offers a wide range of standard-sealed and custom-sealed interconnect systems. These connectors are suitable for applications requiring ruggedized sealed plugs, receptacles, and power connectors, including IP67 or IP68 ratings.