31072-1011

Molex
538-31072-1011
31072-1011

Fabr.:

Descripción:
Conectores para automoción HDAC64 SR FEMALE 5 C ALE 5 CKT GRAY POL 2

Modelo ECAD:
Descargue el Cargador de bibliotecas gratuito para convertir este archivo para su herramienta ECAD. Obtenga más información del modelo ECAD.

En existencias: 4.657

Existencias:
4.657 Puede enviarse inmediatamente
Mínimo: 1   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:

Precio (EUR)

Cant. Precio unitario
Precio total
0,972 € 0,97 €
0,82 € 8,20 €
0,787 € 19,68 €
0,736 € 73,60 €
0,67 € 167,50 €
0,531 € 265,50 €
0,447 € 1.072,80 €
0,443 € 2.658,00 €

Atributo del producto Valor del atributo Seleccionar atributo
Molex
Categoría de producto: Conectores para automoción
RoHS:  
Housings
5 Position
2.54 mm (0.1 in)
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Gray
31072
Bulk
Aplicación: Automotive, Power, Wire-to-Board, Wire-to-Wire
Marca: Molex
Género del contacto: Without Socket Contacts
Tipo de contacto: Receptacle
Valor de corriente: 9 A, 11 A
Descripción/Función: H-DAC 64
Características: Polarization B
Material de la carcasa: Polyester, Polystyrene
Temperatura operativa máxima: + 100 C
Temperatura operativa mínima: - 40 C
Número de filas: 1 Row
Tipo de producto: Automotive Connectors
Cantidad del paquete de fábrica: 1200
Subcategoría: Automotive Connectors
Nombre comercial: H-DAC 64
Tipo: 5-Way
Alias de parte #: 0310721011
Peso unitario: 1,600 g
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
8538909999
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Clasificaciones de origen
País de origen:
China
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país puede cambiar en el momento del envío.

Body Electronics Solutions

Molex Body Electronics Solutions create dynamic solutions for unique driving styles and enhance vehicle functionality. Molex Body Electronics products include control modules, cable assemblies, and interconnects that minimize weight and maximize space utilization. Molex Body Electronics are ideal for steering, power distribution, entry systems, and climate control applications.

H-DAC 64 Unsealed Connector System

Molex H-DAC 64 Unsealed Connector System provides space-saving, flexible options for unsealed applications. H-DAC 64 single- and dual-row connectors meet all unsealed USCAR-2 class 2 requirements. A positive lock with an audible click ensures proper mating and a TPA feature increases terminal retention. The single-row connector system consists of vertical and right-angle, four-circuit headers, male and female in-line connectors, and is available in three- to six-circuit configurations. Each terminal in the single-row system is capable of supporting both low-signal and low-power applications up to 10.0A. The dual-row connector system offers six- to 20-circuit configurations, as well as a 24-way hybrid connector. Each dual-row system terminal is capable of supporting both low-signal and low-power applications up to 7.0A.

Transportation Solutions

Molex Transportation Solutions help enable rugged and reliable technology that transforms the future and improves people’s lives. The growth in trends such as connectivity, autonomous driving, in-vehicle experience, and electrification are introducing future-ready applications to everyday vehicles. Molex technology and expertise enable high-speed displays, reduced wiring complexity, and a safer, quieter, more enjoyable driving experience. Applications include sophisticated dashboard displays, fully integrated high-speed in-vehicle networks, enhanced safety devices, and high-performance engines and transmissions.