22-03-5045

Molex
538-22-03-5045
22-03-5045

Fabr.:

Descripción:
Alojamientos de cables y cabecera 2.5 VERT HDR SPOX 4P shrouded

Modelo ECAD:
Descargue el Cargador de bibliotecas gratuito para convertir este archivo para su herramienta ECAD. Obtenga más información del modelo ECAD.

En existencias: 33.026

Existencias:
33.026
Puede enviarse inmediatamente
Pedido:
19.951
Fecha prevista: 17/02/2026
Plazo de producción de fábrica:
14
Semanas Tiempo estimado para la producción en fábrica para cantidades superiores a las mostradas.
Mínimo: 1   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:

Precio (EUR)

Cant. Precio unitario
Precio total
0,198 € 0,20 €
0,166 € 1,66 €
0,145 € 3,63 €
0,136 € 13,60 €
0,13 € 130,00 €
0,115 € 287,50 €
0,11 € 1.100,00 €
0,109 € 2.180,00 €

Atributo del producto Valor del atributo Seleccionar atributo
Molex
Categoría de producto: Alojamientos de cables y cabecera
RoHS:  
Headers
Shrouded
4 Position
2.5 mm (0.098 in)
1 Row
Through Hole
Solder Pin
Straight
Pin (Male)
Tin
3.5 mm (0.138 in)
3.5 mm (0.138 in)
5267
Mini-SPOX
Wire-to-Board, Signal
- 40 C
+ 105 C
Bulk
Marca: Molex
Material del contacto: Tin
Valor de corriente: 3 A
Inflamabilidad máxima: UL 94 V-0
Color de la carcasa: Natural
Material de la carcasa: Nylon
Tipo de producto: Headers & Wire Housings
Cantidad del paquete de fábrica: 20000
Subcategoría: Headers & Wire Housings
Voltaje máximo: 250 V
Alias de parte #: 22035045 5267-04A 22-03-5045-PB 0022035045
Peso unitario: 373 mg
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla
Seleccione al menos una casilla para mostrar productos similares dentro de esta categoría.
Atributos seleccionados: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Industrial Solutions

Molex Industrial Solutions offer robust products designed for the harshest environmental conditions to deliver safe and reliable connections. These products also provide protection from contamination, moisture, or vibration. The Molex Industrial Solutions lineup features high performance and a long product life.

Miniaturization Solutions

Molex Miniaturization Solutions are ideal for a vast array of applications such as automotive, smart devices, mobile devices, and medical technology. These connectors provide space savings, high-density signals, and durability. The miniaturization of Molex connectors offers the benefit of fitting more components into smaller spaces, leading to increased functionality without the increased size or weight.

Signal Wire-to-Wire/Wire-to-Board Connectors

Molex Signal Wire-to-Wire/Wire-to-Board Connectors and Connector Systems feature a variety of wire-to-board signal connectors that offer design flexibility. Molex Signal WtW/WtB connectors and connector systems are ideal for personal computers and lighting, automotive, and industrial applications, depending on the model.

Mini-SPOX 2.50mm Connectors

Molex Mini-SPOX 2.50mm Wire-to-Board Connectors are ideal for compact applications. The connectors offer a design style that provides multiple points of contact, protects the mating interface area, and prevents fish-hooking from wires during handling. Molex Mini-SPOX 2.50mm connectors provides electrical and mechanical reliability in a high-temperature design that meets automotive, consumer, and industrial industry requirements.

Industrial Automation

Molex Industrial Automation connectors provide a convenient source for meeting passive interconnect and industrial communications requirements for industrial applications. Molex Industrial Automation simplifies design, installation, and maintenance processes.

Fit Family Connectors

Molex Fit Dual-Row Connectors provide power delivery and power distribution in wire-to-wire, wire-to-board, and board-to-board configurations. Molex Fit power connectors range from the 2.50mm pitch Nano-Fit to the 5.7mm pitch Mega-Fit connectors. These off-the-shelf connectors can be modified, customized, or adapted to meet virtually any application need.