214525-2060

Molex
538-214525-2060
214525-2060

Fabr.:

Descripción:
Alojamientos de cables y cabecera 1.25MLP SINGLE WTW PLUG H

Modelo ECAD:
Descargue el Cargador de bibliotecas gratuito para convertir este archivo para su herramienta ECAD. Obtenga más información del modelo ECAD.

Disponibilidad

Existencias:
No en almacén
Plazo de producción de fábrica:
Mínimo: 9600   Múltiples: 9600
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:
Este producto se envía de forma GRATUITA

Precio (EUR)

Cant. Precio unitario
Precio total
0,219 € 2.102,40 €
0,214 € 4.108,80 €
0,212 € 6.105,60 €

Atributo del producto Valor del atributo Seleccionar atributo
Molex
Categoría de producto: Alojamientos de cables y cabecera
RoHS:  
Wire Housings
Plug Housing
6 Position
1.25 mm (0.049 in)
1 Row
Crimp
214525
Micro-Lock Plus
30 AWG to 26 AWG
Marca: Molex
Inflamabilidad máxima: UL 94 V-0
Color de la carcasa: White
Género de la carcasa: Plug
Material de la carcasa: Polyamide (PA)
Tipo de producto: Headers & Wire Housings
Cantidad del paquete de fábrica: 1
Subcategoría: Headers & Wire Housings
Alias de parte #: 2145252060 02145252060
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla
Seleccione al menos una casilla para mostrar productos similares dentro de esta categoría.
Atributos seleccionados: 0

Signal Wire-to-Wire/Wire-to-Board Connectors

Molex Signal Wire-to-Wire/Wire-to-Board Connectors and Connector Systems feature a variety of wire-to-board signal connectors that offer design flexibility. Molex Signal WtW/WtB connectors and connector systems are ideal for personal computers and lighting, automotive, and industrial applications, depending on the model.

Miniaturization Solutions

Molex Miniaturization Solutions are ideal for a vast array of applications such as automotive, smart devices, mobile devices, and medical technology. These connectors provide space savings, high-density signals, and durability. The miniaturization of Molex connectors offers the benefit of fitting more components into smaller spaces, leading to increased functionality without the increased size or weight.

Micro-Lock Plus Connectors

Molex Micro-Lock Plus Wire-to-Board Connectors provide electrical and mechanical reliability in high-temperature designs that meet automotive and other industry requirements. These connectors are 1.25mm, 1.5mm, and 2mm pitch connectors with positive lock, delivering secure mating retention without sacrificing compactness. The micro-lock plus connectors operate at a temperature range of -40ºC to 105ºC, which can resist harsh environments. These connectors feature robust metal solder tabs and a wide positive latch that delivers an audible click. The 1.25mm version features a dual-contact terminal design. These connectors are used in automotive, power for data centers, and appliances.