208890-0001

Molex
538-208890-0001
208890-0001

Fabr.:

Descripción:
Antenas Ceramic GPS Patch Antenna 18x18x2MM

Modelo ECAD:
Descargue el Cargador de bibliotecas gratuito para convertir este archivo para su herramienta ECAD. Obtenga más información del modelo ECAD.

En existencias: 492

Existencias:
492 Puede enviarse inmediatamente
Plazo de producción de fábrica:
18 Semanas Tiempo estimado para la producción en fábrica para cantidades superiores a las mostradas.
Mínimo: 1   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:

Precio (EUR)

Cant. Precio unitario
Precio total
2,29 € 2,29 €
1,70 € 17,00 €
1,58 € 158,00 €
1,53 € 382,50 €
1,38 € 690,00 €
1,14 € 5.700,00 €

Atributo del producto Valor del atributo Seleccionar atributo
Molex
Categoría de producto: Antenas
RoHS:  
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
PCB Antennas
Passive Antenna
1.57542 GHz
1.576 GHz
GPS
Patch
Ceramic
2.6 dBi
1 Band
PCB Mount
Pin
1.57542 GHz
18 mm
18 mm
2 mm
208890
Marca: Molex
Polarización: RHCP
Cantidad del paquete de fábrica: 1000
Subcategoría: Antennas
Alias de parte #: 2088900001 02088900001
Peso unitario: 3,365 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla
Seleccione al menos una casilla para mostrar productos similares dentro de esta categoría.
Atributos seleccionados: 0

TARIC:
8529106900
CNHTS:
8529101000
CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
ECCN:
7A994

GNSS Antennas

Molex GNSS Antennas offer a 2W RF power rating, 50Ω input impedance, and are RoHS compliant and halogen free. Molex GNSS antennas include the 206560 flexible antennas, 206640 active patch antennas, and 208890 GPS ceramic antennas. The 206560 flexible antennas have double-sided adhesive on the antenna reverse, enabling instant application anywhere on the inner wall of the device chassis. Flexible antennas are available in 50mm to 300mm lengths that extend connectivity for maximum design flexibility.

Connected Home Solutions

Molex Connected Home Solutions help users design intelligent and integrated smart home systems. Smart appliances and thermostats, networked security and lighting, and wireless media devices feature prominently in connected homes. From capacitive switches and LED displays to antennas and USB connectors, an extensive Molex portfolio supports a wide range of modern home applications.

Antenna Solutions

Molex Antenna Solutions include NFC, ISM, LTE Cellular, GNSS/GPS, Multi-Protocol, and Wi-Fi®, BLUETOOTH®, and Zigbee antennas. Antennas transmit radio-frequency signals into free space and are sensitive to several elements of the surrounding environment, which affects transmission distance. Therefore, the user must consider various factors when selecting a suitable antenna. Molex Antennas offer high performance and easy integration for demanding wireless applications spanning the industrial, consumer, medical, and automotive markets.

Safety & Driver Assist Solutions

Molex Safety and Driver Assist Solutions streamline the development of advanced features strategically designed to create a safer driving experience. Advanced Driver Assist Systems (ADAS) embedded in intelligent vehicles are virtual copilots. Automotive sensors and cameras enable facial/eye recognition, blind-spot monitoring, and parking assistance. Molex Safety and Driver Assist Solutions are ideal for night vision, distance warnings, airbags, and seat belts.