206994-0100

Molex
538-206994-0100
206994-0100

Fabr.:

Descripción:
Antenas 2.4GHz/5GHz Flxble 6.4mmx15.4mm 100mm

Modelo ECAD:
Descargue el Cargador de bibliotecas gratuito para convertir este archivo para su herramienta ECAD. Obtenga más información del modelo ECAD.

En existencias: 8.166

Existencias:
8.166 Puede enviarse inmediatamente
Plazo de producción de fábrica:
20 Semanas Tiempo estimado para la producción en fábrica para cantidades superiores a las mostradas.
Mínimo: 1   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:

Precio (EUR)

Cant. Precio unitario
Precio total
1,33 € 1,33 €
1,06 € 10,60 €
0,946 € 23,65 €
0,86 € 96,32 €
0,808 € 413,70 €
0,80 € 806,40 €

Atributo del producto Valor del atributo Seleccionar atributo
Molex
Categoría de producto: Antenas
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
PCB Antennas
Passive Antenna
2.4 GHz
5.85 GHz
Bluetooth, BLE
802.11, LoRaWAN, SigFox, WiFi, WLAN
802.15.4 (ANT, Thread, Zigbee)
IoT, ISM, RFID, U-NII
PCB Trace
I-Bar Flex
3.6 dBi
50 Ohms
2 Band
Adhesive Mount
SMD/SMT
IPEX MHF
2.45 GHz, 5.5 GHz
15.4 mm
6.4 mm
0.15 mm
100 mm Coax
206994
Marca: Molex
Longitud de cable: 100 mm
Polarización: Linear
Cantidad del paquete de fábrica: 16
Subcategoría: Antennas
Alias de parte #: 2069940100 02069940100
Peso unitario: 7,675 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla
Seleccione al menos una casilla para mostrar productos similares dentro de esta categoría.
Atributos seleccionados: 0

TARIC:
8517700000
CNHTS:
8517710000
USHTS:
8517710000
ECCN:
EAR99

Vertical Farming

Molex Technology in LED lighting is spurring innovative approaches to farming, allowing crops to be grown without direct sunlight in self-contained, environment-controlled, and monitored buildings, also known as vertical farming. Horticulture-specific wavelength LEDs provide the necessary light but are dependent on the most innovative and reliable interconnect products. Molex is a recognized leader in providing sealed and unsealed interconnect solutions, wire and cable assemblies, and thermal management expertise for a range of lighting segments and offers vertical farmers the needed simplicity, flexibility, and innovation.

2.4GHz / 5GHz Flexible Antennas

Molex 2.4GHz / 5GHz Flexible Antennas are designed for fast and easy integration into wireless devices at minimal implementation cost. The antennas feature a UFL-type connector and a 100mm or a 150mm micro-coaxial cable for optimum RF performance and easy connectivity. The highly compact, side-fed monopole antennas offer significant space savings while supporting high-performance needs. The 2.4GHz / 5GHz flexible antennas are ideal for consumer, automotive, and industrial applications.

5G Technology

Molex 5G Technology includes optical, copper, RF connectivity, FPGA solutions, and signal integrity engineering. The Molex 5G Technology components enable 5G networks and deliver increased bandwidth for higher data rates at a lower latency.

Connected Home Solutions

Molex Connected Home Solutions help users design intelligent and integrated smart home systems. Smart appliances and thermostats, networked security and lighting, and wireless media devices feature prominently in connected homes. From capacitive switches and LED displays to antennas and USB connectors, an extensive Molex portfolio supports a wide range of modern home applications.

Antenna Solutions

Molex Antenna Solutions include NFC, ISM, LTE Cellular, GNSS/GPS, Multi-Protocol, and Wi-Fi®, BLUETOOTH®, and Zigbee antennas. Antennas transmit radio-frequency signals into free space and are sensitive to several elements of the surrounding environment, which affects transmission distance. Therefore, the user must consider various factors when selecting a suitable antenna. Molex Antennas offer high performance and easy integration for demanding wireless applications spanning the industrial, consumer, medical, and automotive markets.

Safety & Driver Assist Solutions

Molex Safety and Driver Assist Solutions streamline the development of advanced features strategically designed to create a safer driving experience. Advanced Driver Assist Systems (ADAS) embedded in intelligent vehicles are virtual copilots. Automotive sensors and cameras enable facial/eye recognition, blind-spot monitoring, and parking assistance. Molex Safety and Driver Assist Solutions are ideal for night vision, distance warnings, airbags, and seat belts.