171575-9104

Molex
538-171575-9104
171575-9104

Fabr.:

Descripción:
Conectores de alta velocidad / modulares Impact Ortho Direct 5Px10C Bottom Guide

Ciclo de vida:
Pedido especial de fábrica:
Obtenga un presupuesto para comprobar el precio actual, el plazo de entrega y los requisitos del pedido del fabricante.
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
Molex
Categoría de producto: Conectores de alta velocidad / modulares
RoHS:  
150 Position
15 Row
Through Hole
Gold
171575
Tray
Marca: Molex
Material del contacto: Tin
Valor de corriente: 750 mA
Temperatura operativa máxima: + 85 C
Temperatura operativa mínima: - 55 C
Ángulo de montaje: Right Angle
Tipo de producto: High Speed / Modular Connectors
Cantidad del paquete de fábrica: 54
Subcategoría: Backplane Connectors
Nombre comercial: Impact
Voltaje máximo: 30 V
Peso unitario: 33 g
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
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
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
Impact Backplane Connector System

Molex Impact Backplane System features data rates up to and beyond 25Gbps plus superior signal density of up to 30 pairs per cm. This system pushes the density envelope to meet next generation high-speed demands with one of the most versatile offerings in the market. Molex Impact Backplane System has a simple 1.90mm by 1.35mm grid that provides PCB routing flexibility.

High-Speed Solutions

Molex High-Speed Solutions meet the most stringent high-speed performance requirements. The broad connector portfolio supports a wide range of data rates in multiple sizes and shapes. High-speed interconnect solutions provide the flexibility and scalability required to meet the demands of next-generation systems.