151034-0013

Molex
538-151034-0013
151034-0013

Fabr.:

Descripción:
Alimentación a la placa Guardian II Rcpt 6AWG PBT 3Ckt

Modelo ECAD:
Descargue el Cargador de bibliotecas gratuito para convertir este archivo para su herramienta ECAD. Obtenga más información del modelo ECAD.

En existencias: 311

Existencias:
311 Puede enviarse inmediatamente
Plazo de producción de fábrica:
9 Semanas Tiempo estimado para la producción en fábrica para cantidades superiores a las mostradas.
Mínimo: 1   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:

Precio (EUR)

Cant. Precio unitario
Precio total
3,84 € 3,84 €
3,50 € 35,00 €
3,31 € 82,75 €
3,23 € 161,50 €
2,90 € 290,00 €
2,70 € 675,00 €
2,22 € 1.110,00 €
2,09 € 2.090,00 €
2,03 € 5.075,00 €

Atributo del producto Valor del atributo Seleccionar atributo
Molex
Categoría de producto: Alimentación a la placa
RoHS:  
Power to the Board
Without Socket Contacts
80 A
3 Position
Cable Mount / Free Hanging
Crimp
11 mm
151034
EXTreme Guardian
Marca: Molex
Temperatura operativa máxima: + 105 C
Temperatura operativa mínima: - 40 C
Número de filas: 1 Row
Cantidad del paquete de fábrica: 1
Subcategoría: Power Connectors
Máximo calibre del cable: 6 AWG
Alias de parte #: 1510340013 01510340013
Peso unitario: 17,728 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla
Seleccione al menos una casilla para mostrar productos similares dentro de esta categoría.
Atributos seleccionados: 0

TARIC:
8536693000
CNHTS:
8547200000
CAHTS:
8536690020
USHTS:
8538906000
JPHTS:
853669000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Industrial Automation

Molex Industrial Automation connectors provide a convenient source for meeting passive interconnect and industrial communications requirements for industrial applications. Molex Industrial Automation simplifies design, installation, and maintenance processes.

EXTreme Guardian Power Connector System

Molex EXTreme Guardian Power Connector System, previously named EXTreme Power Interconnect (EPIC), features small package sizes with a centerline pitch of 11mm. The system supports up to 8A per contact, providing good shielding characteristics in EMI-sensitive environments, and features hot-plugging capabilities and UL safety features. Headers are available in two-circuit, single-flanged, and three-circuit, dual-flanged versions. Cable assemblies are available in three-circuit, straight, shielded, and unshielded versions for high-voltage applications and are UL touch-safe. 

EXTreme Power Connectors

Molex EXTreme Power Connectors are specifically designed to support high-current applications. To operate at peak efficiency, today's data centers require interconnects that accommodate significant amounts of power, and Molex EXTreme power products meet those challenges. These power connectors are available in an extensive range of configurations for seamless integration into new and existing applications.

Industrial Power

Molex Industrial Power products allow designers to achieve power delivery and power distribution with a vast array of power connectors. These Molex connectors include pin and socket power connectors, EXTreme LPHPower and EXTreme Guard System devices, and CRC robotic connectors, as well as HMC and mini-HMC rectangular connectors.

Industrial Solutions

Molex Industrial Solutions offer robust products designed for the harshest environmental conditions to deliver safe and reliable connections. These products also provide protection from contamination, moisture, or vibration. The Molex Industrial Solutions lineup features high performance and a long product life.