146236-0001

Molex
538-146236-0001
146236-0001

Fabr.:

Descripción:
Antenas REC NFC ANT W/O Ferrite 15X25

Modelo ECAD:
Descargue el Cargador de bibliotecas gratuito para convertir este archivo para su herramienta ECAD. Obtenga más información del modelo ECAD.

En existencias: 4.972

Existencias:
4.972 Puede enviarse inmediatamente
Plazo de producción de fábrica:
17 Semanas Tiempo estimado para la producción en fábrica para cantidades superiores a las mostradas.
Mínimo: 1   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:

Precio (EUR)

Cant. Precio unitario
Precio total
0,671 € 0,67 €
0,464 € 4,64 €
0,43 € 10,75 €
0,378 € 37,80 €
0,352 € 88,00 €
0,337 € 168,50 €
0,324 € 324,00 €
0,305 € 1.220,00 €

Atributo del producto Valor del atributo Seleccionar atributo
Molex
Categoría de producto: Antenas
RoHS:  
RFID/NFC Antennas
PCB Antennas
Passive Antenna
13.56 MHz
NFC
PCB Trace
Flexible Pad
2 W
- 30 C
+ 85 C
1 Band
Adhesive Mount
SMD/SMT
NFC
13.56 MHz
15 mm
25 mm
0.17 mm
146236
Marca: Molex
Para uso con: RFID Tags
Cantidad del paquete de fábrica: 4000
Subcategoría: Antennas
Alias de parte #: 1462360001 01462360001
Peso unitario: 124 mg
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla
Seleccione al menos una casilla para mostrar productos similares dentro de esta categoría.
Atributos seleccionados: 0

TARIC:
8517710000
CNHTS:
8517710000
CAHTS:
8529100090
USHTS:
8529109100
JPHTS:
852910000
ECCN:
EAR99

Industrial Connectivity Solutions

Molex connectivity and communication solutions for automation are ideal for rugged designs for harsh-duty manufacturing environments. These Molex connectivity solutions serve automotive, food and beverage, material handling, and commercial vehicle applications.

Vertical Farming

Molex Technology in LED lighting is spurring innovative approaches to farming, allowing crops to be grown without direct sunlight in self-contained, environment-controlled, and monitored buildings, also known as vertical farming. Horticulture-specific wavelength LEDs provide the necessary light but are dependent on the most innovative and reliable interconnect products. Molex is a recognized leader in providing sealed and unsealed interconnect solutions, wire and cable assemblies, and thermal management expertise for a range of lighting segments and offers vertical farmers the needed simplicity, flexibility, and innovation.

Industrial Automation

Molex Industrial Automation connectors provide a convenient source for meeting passive interconnect and industrial communications requirements for industrial applications. Molex Industrial Automation simplifies design, installation, and maintenance processes.

Industrial Solutions

Molex Industrial Solutions offer robust products designed for the harshest environmental conditions to deliver safe and reliable connections. These products also provide protection from contamination, moisture, or vibration. The Molex Industrial Solutions lineup features high performance and a long product life.

Connected Home Solutions

Molex Connected Home Solutions help users design intelligent and integrated smart home systems. Smart appliances and thermostats, networked security and lighting, and wireless media devices feature prominently in connected homes. From capacitive switches and LED displays to antennas and USB connectors, an extensive Molex portfolio supports a wide range of modern home applications.

Rectangular NFC Antennas

Molex Rectangular Near Field Communication (NFC) Antennas optimize detection performance for both ferrite and non-ferrite-based applications. The NFC antennas maximize the effectiveness of quick, two-way read/write operations over a wide range of detection distances. Plated pads provide electrical contact to connecting spring clips or pogo pins mounted on the application PCB. These antennas operate in a -30°C to +85°C temperature range and offer a 13.56MHz frequency. The NFC Antennas include copper flex electrical connectivity and adhesive tape mounting.

Antenna Solutions

Molex Antenna Solutions include NFC, ISM, LTE Cellular, GNSS/GPS, Multi-Protocol, and Wi-Fi®, BLUETOOTH®, and Zigbee antennas. Antennas transmit radio-frequency signals into free space and are sensitive to several elements of the surrounding environment, which affects transmission distance. Therefore, the user must consider various factors when selecting a suitable antenna. Molex Antennas offer high performance and easy integration for demanding wireless applications spanning the industrial, consumer, medical, and automotive markets.

Safety & Driver Assist Solutions

Molex Safety and Driver Assist Solutions streamline the development of advanced features strategically designed to create a safer driving experience. Advanced Driver Assist Systems (ADAS) embedded in intelligent vehicles are virtual copilots. Automotive sensors and cameras enable facial/eye recognition, blind-spot monitoring, and parking assistance. Molex Safety and Driver Assist Solutions are ideal for night vision, distance warnings, airbags, and seat belts.