146153-0050

Molex
538-146153-0050
146153-0050

Fabr.:

Descripción:
Antenas 2.4/5G dual band Flex*50mm assy

Modelo ECAD:
Descargue el Cargador de bibliotecas gratuito para convertir este archivo para su herramienta ECAD. Obtenga más información del modelo ECAD.

En existencias: 12.639

Existencias:
12.639 Puede enviarse inmediatamente
Plazo de producción de fábrica:
13 Semanas Tiempo estimado para la producción en fábrica para cantidades superiores a las mostradas.
Mínimo: 1   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:

Precio (EUR)

Cant. Precio unitario
Precio total
1,80 € 1,80 €
1,33 € 13,30 €
1,21 € 30,25 €
1,08 € 103,68 €
1,01 € 258,56 €
0,989 € 506,37 €
0,946 € 968,70 €
0,92 € 2.325,76 €
0,903 € 4.536,67 €

Atributo del producto Valor del atributo Seleccionar atributo
Molex
Categoría de producto: Antenas
RoHS:
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
146153
Marca: Molex
Cantidad del paquete de fábrica: 32
Subcategoría: Antennas
Alias de parte #: 1461530050 01461530050
Peso unitario: 487 mg
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla
Seleccione al menos una casilla para mostrar productos similares dentro de esta categoría.
Atributos seleccionados: 0

TARIC:
8517700000
CNHTS:
8517710000
CAHTS:
8517710000
USHTS:
8517710000
ECCN:
EAR99

Industrial Connectivity Solutions

Molex connectivity and communication solutions for automation are ideal for rugged designs for harsh-duty manufacturing environments. These Molex connectivity solutions serve automotive, food and beverage, material handling, and commercial vehicle applications.

Industrial Solutions

Molex Industrial Solutions offer robust products designed for the harshest environmental conditions to deliver safe and reliable connections. These products also provide protection from contamination, moisture, or vibration. The Molex Industrial Solutions lineup features high performance and a long product life.

Industrial Automation

Molex Industrial Automation connectors provide a convenient source for meeting passive interconnect and industrial communications requirements for industrial applications. Molex Industrial Automation simplifies design, installation, and maintenance processes.

Vertical Farming

Molex Technology in LED lighting is spurring innovative approaches to farming, allowing crops to be grown without direct sunlight in self-contained, environment-controlled, and monitored buildings, also known as vertical farming. Horticulture-specific wavelength LEDs provide the necessary light but are dependent on the most innovative and reliable interconnect products. Molex is a recognized leader in providing sealed and unsealed interconnect solutions, wire and cable assemblies, and thermal management expertise for a range of lighting segments and offers vertical farmers the needed simplicity, flexibility, and innovation.

Automotive-Grade Monopole Low-Profile Antennas

Molex Automotive-Grade Wi-Fi6E, UWB, and Cellular Monopole Low-Profile Antennas offer high RF performance and reliability for in-vehicle connectivity applications. These antennas are available in various configurations, have double-sized adhesive on the back and a poly-flexible top, and connect with a micro-coaxial cable. Upon removal of its tape liner, the antenna can be applied anywhere within the device chassis. The I-PEX connector at the extreme end of the antenna is secured to the application’s radio. These dual-band antennas have up to 5.3dBi peak gain and 80% efficiency, providing strong and stable wireless connections. Molex Automotive-Grade Wi-Fi6E, UWB, and Cellular Monopole Low-Profile Antennas applications include automotive, Wi-Fi/BLUETOOTH® devices, cellular connectivity, commercial vehicles, and networking devices.

Connected Home Solutions

Molex Connected Home Solutions help users design intelligent and integrated smart home systems. Smart appliances and thermostats, networked security and lighting, and wireless media devices feature prominently in connected homes. From capacitive switches and LED displays to antennas and USB connectors, an extensive Molex portfolio supports a wide range of modern home applications.

2.4/5GHz Balanced Flex & PCB Antennas

Molex 2.4/5GHz Balanced Flex and PCB Antennas with MHF connectors are designed for fast and easy integration into Wi-Fi® devices. These antennas include side- and center-fed cables that enable balanced RF transmission independent of cable length variations. The balanced flex and PCB antennas have cable lengths ranging from 50mm to 300mm. These antennas feature UFL-type connectors, poly-flexible antennas, and double-sided adhesive on the antenna reverse. The Molex 2.4/5GHz antennas are ideal for consumer, automotive, and industrial applications.

Antenna Solutions

Molex Antenna Solutions include NFC, ISM, LTE Cellular, GNSS/GPS, Multi-Protocol, and Wi-Fi®, BLUETOOTH®, and Zigbee antennas. Antennas transmit radio-frequency signals into free space and are sensitive to several elements of the surrounding environment, which affects transmission distance. Therefore, the user must consider various factors when selecting a suitable antenna. Molex Antennas offer high performance and easy integration for demanding wireless applications spanning the industrial, consumer, medical, and automotive markets.

Safety & Driver Assist Solutions

Molex Safety and Driver Assist Solutions streamline the development of advanced features strategically designed to create a safer driving experience. Advanced Driver Assist Systems (ADAS) embedded in intelligent vehicles are virtual copilots. Automotive sensors and cameras enable facial/eye recognition, blind-spot monitoring, and parking assistance. Molex Safety and Driver Assist Solutions are ideal for night vision, distance warnings, airbags, and seat belts.