1301500192

Molex
538-1301500192
1301500192

Fabr.:

Descripción:
Enchufes y receptáculos de corriente CA P&S 3P 4W 60A/ 3P 250V CONNECT
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
12 Semanas Tiempo estimado para la producción en fábrica.
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
465,43 € 465,43 €
432,37 € 4.323,70 €

Productos similares

Atributo del producto Valor del atributo Seleccionar atributo
Molex
Categoría de producto: Enchufes y receptáculos de corriente CA
RoHS:  
250 V
130150
Marca: Molex
Color: Blue
Valor de corriente: 60 A
Clasificación IP: IP67
Ángulo de montaje: Straight
Estilo de montaje: Free Hanging
Producto: Connectors
Tipo de producto: AC Power Plugs & Receptacles
Cantidad del paquete de fábrica: 1
Subcategoría: Power Connectors
Nombre comercial: Woodhead Watertite
Alias de parte #: 460C9W
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
8536699099
CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Clasificaciones de origen
País de origen:
Alemania
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país puede cambiar en el momento del envío.

Woodhead Electrical Products

Molex Woodhead Electrical Products feature a comprehensive lineup of reliable electrical solutions designed to support optimal worker safety and performance for today's harsh duty environments. These solutions from Molex include portable lighting, power distribution, wiring devices, GFCI products, outlet boxes, portable power systems, and more. The Woodhead family of electrical products supports industries such as commercial construction, industrial automation, petrochemicals, utilities, telecommunications and networking, and food and beverage.

Environmentally Sealed Connectors

Molex Environmentally Sealed Connectors provide an ideal interconnect solution for heavy-duty and harsh-environment applications. Molex offers a wide range of standard-sealed and custom-sealed interconnect systems. These connectors are suitable for applications requiring ruggedized sealed plugs, receptacles, and power connectors, including IP67 or IP68 ratings.

Woodhead® Durable Wiring Devices

Molex Woodhead® Durable Wiring Devices are designed for tough, abusive industrial commercial jobs requiring NEMA type 4, 4X, 6, 6P, IP65, IP66, or IP67 standards. These robust wiring devices feature a construction that resists and withstands harsh conditions. Molex Woodhead Durable Wiring Devices are engineered to deliver dependable performance for long-term reliability.