1301450015

Molex
538-1301450015
1301450015

Fabr.:

Descripción:
Enchufes y receptáculos de corriente CA HI-AMP TURNEX L14-20 PLUG 3P4W
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
9 Semanas Tiempo estimado para la producción en fábrica.
Mínimo: 1   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:

Precio (EUR)

Cant. Precio unitario
Precio total
60,49 € 60,49 €
52,61 € 526,10 €
50,59 € 1.264,75 €
48,90 € 2.445,00 €
46,20 € 4.620,00 €

Atributo del producto Valor del atributo Seleccionar atributo
Molex
Categoría de producto: Enchufes y receptáculos de corriente CA
Plugs
20 A
250 V
Straight
Cable
Black
L14-20
1 Port
130145
Marca: Molex
Inflamabilidad máxima: UL 94 V-0
Tipo de producto: AC Power Plugs & Receptacles
Cantidad del paquete de fábrica: 1
Subcategoría: Power Connectors
Estilo de terminación: Solder
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
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
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
Woodhead Electrical Products

Molex Woodhead Electrical Products feature a comprehensive lineup of reliable electrical solutions designed to support optimal worker safety and performance for today's harsh duty environments. These solutions from Molex include portable lighting, power distribution, wiring devices, GFCI products, outlet boxes, portable power systems, and more. The Woodhead family of electrical products supports industries such as commercial construction, industrial automation, petrochemicals, utilities, telecommunications and networking, and food and beverage.

Woodhead® Durable Wiring Devices

Molex Woodhead® Durable Wiring Devices are designed for tough, abusive industrial commercial jobs requiring NEMA type 4, 4X, 6, 6P, IP65, IP66, or IP67 standards. These robust wiring devices feature a construction that resists and withstands harsh conditions. Molex Woodhead Durable Wiring Devices are engineered to deliver dependable performance for long-term reliability.