1301440030

Molex
538-1301440030
1301440030

Fabr.:

Descripción:
Enchufes y receptáculos de corriente CA 15A/125VC LOCK HI-IMPACT YELLO
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
7 Semanas Tiempo estimado para la producción en fábrica.
Mínimo: 1   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:

Precio (EUR)

Cant. Precio unitario
Precio total
45,50 € 45,50 €
39,56 € 395,60 €
37,86 € 946,50 €
36,63 € 1.831,50 €
35,41 € 3.541,00 €
33,45 € 8.362,50 €

Atributo del producto Valor del atributo Seleccionar atributo
Molex
Categoría de producto: Enchufes y receptáculos de corriente CA
Receptacles
10 A, 15 A
125 V, 250 V
Straight
Panel
Yellow
1 Port
130144
Marca: Molex
Material del contacto: Brass
Material de la carcasa: Rubber
Temperatura operativa máxima: + 75 C
Temperatura operativa mínima: - 40 C
Tipo de producto: AC Power Plugs & Receptacles
Cantidad del paquete de fábrica: 1
Subcategoría: Power Connectors
Estilo de terminación: Screw
Tipo: Safeway Connector
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
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
Clasificaciones de origen
País de origen:
México
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país puede cambiar en el momento del envío.

Woodhead Electrical Products

Molex Woodhead Electrical Products feature a comprehensive lineup of reliable electrical solutions designed to support optimal worker safety and performance for today's harsh duty environments. These solutions from Molex include portable lighting, power distribution, wiring devices, GFCI products, outlet boxes, portable power systems, and more. The Woodhead family of electrical products supports industries such as commercial construction, industrial automation, petrochemicals, utilities, telecommunications and networking, and food and beverage.

Woodhead® Durable Wiring Devices

Molex Woodhead® Durable Wiring Devices are designed for tough, abusive industrial commercial jobs requiring NEMA type 4, 4X, 6, 6P, IP65, IP66, or IP67 standards. These robust wiring devices feature a construction that resists and withstands harsh conditions. Molex Woodhead Durable Wiring Devices are engineered to deliver dependable performance for long-term reliability.