1300980025

Molex
538-1300980025
1300980025

Fabr.:

Descripción:
Prensaestopas, sujetacables y fijaciones de cable MAX-LOC F0 1/4 .135-.200

Modelo ECAD:
Descargue el Cargador de bibliotecas gratuito para convertir este archivo para su herramienta ECAD. Obtenga más información del modelo ECAD.

Disponibilidad

Existencias:
No en almacén
Plazo de producción de fábrica:
 
Mínimo: 1   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €

Precio (EUR)

Cant. Precio unitario
Precio total
16,58 € 16,58 €
14,34 € 143,40 €
13,89 € 347,25 €
12,27 € 1.227,00 €
12,19 € 3.047,50 €
11,92 € 5.960,00 €
11,54 € 11.540,00 €

Atributo del producto Valor del atributo Seleccionar atributo
Molex
Categoría de producto: Prensaestopas, sujetacables y fijaciones de cable
RoHS:  
Cable Glands, Strain Reliefs & Cord Grips
Cable Grips
Strain Relief Grip
Nylon
1/4 NPT
3.43 mm to 5.08 mm
130098
Marca: Molex
Cantidad del paquete de fábrica: 1
Subcategoría: Wire & Cable Management
Nombre comercial: MAX-LOC
Alias de parte #: 5400
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla
Seleccione al menos una casilla para mostrar productos similares dentro de esta categoría.
Atributos seleccionados: 0

TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99

Woodhead® Strain-Relief, Pulling, & Support Grips

Molex Woodhead® Strain-Relief, Pulling, and Support Grips are designed to protect cables as a safety mechanism to extend the cable service life and help prevent wear and tear. The grips offer dependable break strengths that are established through an in-house testing laboratory. Molex Woodhead Strain-Relief, Pulling, and Support Grips are suitable for indoor and outdoor applications.

Woodhead Electrical Products

Molex Woodhead Electrical Products feature a comprehensive lineup of reliable electrical solutions designed to support optimal worker safety and performance for today's harsh duty environments. These solutions from Molex include portable lighting, power distribution, wiring devices, GFCI products, outlet boxes, portable power systems, and more. The Woodhead family of electrical products supports industries such as commercial construction, industrial automation, petrochemicals, utilities, telecommunications and networking, and food and beverage.