1204000101

Molex
538-1204000101
1204000101

Fabr.:

Descripción:
Cables de sensor / Cables de actuador CSE U12 8P AC FE STR PVC 2M SE BK
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
14 Semanas Tiempo estimado para la producción en fábrica.
Mínimo: 24   Múltiples: 24
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:
Este producto se envía de forma GRATUITA

Precio (EUR)

Cant. Precio unitario
Precio total
29,37 € 704,88 €
28,42 € 1.364,16 €
27,48 € 3.297,60 €
24,40 € 6.441,60 €

Atributo del producto Valor del atributo Seleccionar atributo
Molex
Categoría de producto: Cables de sensor / Cables de actuador
120400
Bulk
Marca: Molex
Tipo de producto: Sensor Cables / Actuator Cables
Cantidad del paquete de fábrica: 24
Subcategoría: Cable Assemblies
Nombre comercial: Brad
Alias de parte #: Y08000E02M020 01204000101
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
8544429090
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99
Clasificaciones de origen
País de origen:
Italia
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país puede cambiar en el momento del envío.

Brad Connectors

Molex Brad Connectors are designed to simplify installation and deliver reliable performance even in the most demanding industrial environments. This comprehensive product line from Molex offers a wide range of connectors, including high-pin-density M12 connectors, M8 connectors, IP67-rated connectors, and other industrial-grade connectors.

Juegos de cables y receptáculos Brad M12 Ultra-Lock 2.0

Molex Brad M12 Ultra-Lock 2.0 Cordsets and Receptacles meet the IEC 61076-2-010 standard and provide an easy-to-assemble interface. The series features operator-independent connections and reliable, field-proven push-pull technology for simple and fast connections that are neither tight nor loose. The universal and industry-standard M2 interface enables easy interchanges between ultra-lock and traditional threaded connection styles as needed. Molex Brad M12 Ultra-Lock 2.0 Cordsets and Receptacles are IP67 rated for reliable use in harsh industrial environments. The weld-slag, oil-resistant (WSOR) cable delivers high-flex and high-torsion performance. These M12 connectors are ideal for industrial automation involving machine and line builders, special-purpose manufacturing machinery, sensor and actuator connections, and multi-I/O applications.