1201190046

Molex
538-1201190046
1201190046

Fabr.:

Descripción:
Bloques de unión de sensores UltLck SS Dist Bx W/ Mld Cbl TpMnt 8P 15

Disponibilidad

Existencias:
No en almacén
Plazo de producción de fábrica:
14 Semanas Tiempo estimado para la producción en fábrica.
Mínimo: 50   Múltiples: 5
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:
Este producto se envía de forma GRATUITA

Precio (EUR)

Cant. Precio unitario
Precio total
908,07 € 45.403,50 €

Atributo del producto Valor del atributo Seleccionar atributo
Molex
Categoría de producto: Bloques de unión de sensores
M12
8 Port
Pre-wired Cable
5 m
30 VDC
4 A
A Coded
Stainless Steel
IP69K
120119
Marca: Molex
Temperatura operativa máxima: + 85 C
Temperatura operativa mínima: - 25 C
Tipo de producto: Sensor Cables / Actuator Cables
Cantidad del paquete de fábrica: 1
Subcategoría: Sensor Actuator Box
Nombre comercial: Brad Ultra-Lock
Alias de parte #: 01201190046
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
8544422900
CAHTS:
8544420090
USHTS:
8537109170
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
Vertical Farming

Molex Technology in LED lighting is spurring innovative approaches to farming, allowing crops to be grown without direct sunlight in self-contained, environment-controlled, and monitored buildings, also known as vertical farming. Horticulture-specific wavelength LEDs provide the necessary light but are dependent on the most innovative and reliable interconnect products. Molex is a recognized leader in providing sealed and unsealed interconnect solutions, wire and cable assemblies, and thermal management expertise for a range of lighting segments and offers vertical farmers the needed simplicity, flexibility, and innovation.